TE Connectivity 1-971111-3

Flat Ribbon Cable Polyvinyl Chloride 10Conductors 28AWG 300VAC Gray/Red Edge 152.4m Reel
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-971111-3.

IHS

Datasheet3 pages2 years ago

Master Electronics

TE Connectivity

RS (Formerly Allied Electronics)

Electro Sonic

Supply Chain

Introduction Date2000-12-21
Lifecycle StatusProduction (Last Updated: 5 years ago)
LTB Date2021-10-18
LTD Date2021-11-12
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

TE Connectivity971111-1
Ribbon Cable, 20, 28 Awg, 1.27 Mm, 500 Ft, 152.4 M |Madisoncable Te Connectivity 971111-1
TE Connectivity1-57040-4
Flat Ribbon Cable Polyvinyl Chloride 14Conductors 28AWG 300V Gray/Red Edge 30.48m Reel

Descriptions

Descriptions of TE Connectivity 1-971111-3 provided by its distributors.

Flat Ribbon Cable Polyvinyl Chloride 10Conductors 28AWG 300VAC Gray/Red Edge 152.4m Reel
Wire And Cable, 10 Conductor(s), 28AWG, 300V, Flat Ribbon Cable
Cable Ribbon 10Conductor 28AWG 152.4m Tinned Copper Gray 300V
Ribbon Cable REORD 517-3365/10 10C GRY FLT CBL 500'
Flat Ribbon Cable Product Highlights: 1.27 mm Centerline Wire Size - Details = 28 (7/36TC) Number of Conductors = 10 Ribbon Cable Outside Conductor Spacing = 11.43 mm Width = 12.70 mm
Ribbon Cable, 10 Core, 28 Awg, 300V; Cable Shielding:unscreened; No. Of Cores:10Core; Wire Gauge:28Awg; Conductor Area Csa:0.08Mm2; Reel Length (Imperial):500Ft; Reel Length (Metric):152.4M; Jacket Colour:grey; Cable Width:12.7Mm; Rohs Compliant: Yes

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-971111 3
  • 19711113