Alpha Wire 3580/10-SL005

Alpha Wire 3580/10 SL005 Ribbon Cable Grey 10 Way (30.5m Reel)
$ 142.76
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 3580/10-SL005.

IHS

Datasheet86 pages13 years ago

Newark

element14 APAC

Inventory History

3 month trend:
-100%

Supply Chain

Introduction Date2013-03-22
Lifecycle StatusObsolete (Last Updated: 10 months ago)
LTB Date2023-09-01
LTD Date2023-09-01

Related Parts

Amphenol191-2801-126
MULTICONDUCTOR CABLE, 26C, 28AWG, 7X36, TC, PVC INS, GRAY RIBBON CABLE, UL / CSA
Amphenol Spectra-Strip191-2801-110
Flat Cable 10Conductors 28AWG 30.48m Tinned Copper Gray/Red Edge 300V 1A
Amphenol191-2801-120
MULTICONDUCTOR CABLE, 20C, 28AWG, 7X36, TC, PVC INS, GRAY RIBBON CABLE, UL / CSA
Amphenol191-2801-150
MULTICONDUCTOR CABLE, 50C, 28AWG, 7X36, TC, PVC INS, GRAY RIBBON CABLE, UL / CSA
TE Connectivity1-1437358-1
171-50G=50P 28Awg S - Ribbon Cable |Madisoncable Te Connectivity 171-50G
Amphenol191-2801-114
Ribbon Cable, Spectra Zipr Planar, 14 Core, 28 Awg, 0.072 Mm , 1.27 Mm, 100 Ft, 30.5 M

Descriptions

Descriptions of Alpha Wire 3580/10-SL005 provided by its distributors.

Alpha Wire 3580/10 SL005 Ribbon Cable Grey 10 Way (30.5m Reel)
Flat Cable Polyvinyl Chloride 10Conductors 28AWG 300VAC Gray/Red Stripe 30.48m
CABLE, FLAT RIBBON,10C,28 AWG, STRANDED, PVC,300V,100
Flat Cable, 10 Conductor, 100Ft, 28Awg,; |Alpha Wire 3580/10 SL005
ALPHA WIRE 3580/10 SL005 28AWG/10C .050 TNC PVC GRY,UL2651 300V 105C,ROHS,
Wire And Cable, 10 Conductor(s), 28AWG, 300V
Flat IDC Cable 28AWG 10C .050 100' GRAY
Flat Cables 28AWG 10C UNSHLD 100ft SPOOL SLATE
AE FLAT, 3580/10 SLATE 100 FT 28AWG 7/36 10C GRAY
CBL RIBN 10COND 0.05 GRAY 100'
RIBBON CABLE, 28AWG, 10 WAY, 30.5M; Cable Shielding: Unscreened; No. of Cores: 10Core; Wire Gauge: 28AWG; Conductor Area CSA: 0.09mm²; Reel Length (Imperial): 100ft; Reel Length (Metric): 30.5m; Jacket Colour: Grey; Cable Width

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3580/10 SL005
  • 3580/10SL005