3M 3432-6002

Conn Ejector Header HDR 40 POS 2.54mm Solder ST Thru-Hole
$ 5.32
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for 3M 3432-6002.

IHS

Datasheet4 pages15 years ago

Newark

RS (Formerly Allied Electronics)

Factory Futures

Jameco

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 5.32
$ 3.53
Stock
28
9,642
Authorized Distributors
1
6
Gender
Male
Male
Pitch
2.54 mm
2.54 mm
Number of Positions
40
40
Number of Rows
2
2
Mount
Through Hole
Through Hole
Contact Plating
Gold
Gold

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1995-01-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2020-08-31
LTD Date2021-10-15

Related Parts

TSW - Samtec 2.54mm Pin Header 13.46mm Overall Pin Length 5.08mm Tail (08) (mcv)(TO22)
TD ROHS3Compliant COMMERCIAL UL Connector Header -55C~125C 1A 20.0muin 0.51mum
TE Connectivity5103308-8
CONN HEADER VERT 40POS 2.54MM / Connector Header Through Hole 40 position 0.100" (2.54mm)
2500 ROHS3Compliant 2009 Keying Slot Connector Header -55C~105C 1.75A 30.0muin 0.76mum
Pin Header, Board-to-Board, 2.54 mm, 2 Rows, 40 Contacts, Through Hole, TSW Series
TE Connectivity6-102567-2
Conn Shrouded Header HDR 40 POS 2.54mm Solder ST Thru-Hole Tube

Descriptions

Descriptions of 3M 3432-6002 provided by its distributors.

Conn Ejector Header HDR 40 POS 2.54mm Solder ST Thru-Hole
HEADER PCB PLUG 40 CONT SOLDER TAIL THRU-HOLE 3000 SERIES FOUR-WALL STRAIGHT 2A
Hole Plug .312 Hole .031-.140 Panel Thk Binder Black Nylon .453 OD Smooth
Board Connector, 40 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Gray Insulator, Receptacle
.100" Latch/Ejector Headers 40P STRT SOLDER TAIL
7010349336 80001415522 40/BLKHDR/BX/STR/.112/30AVG/60
40,HDR,BX,GD,STR,SQ,ST,.062,30 AVG,60:40<TX
Wire-Board Connector, Header, 40 Position, 2.54Mm; Connector Systems:wire-To-Board; Pitch Spacing:2.54Mm; No. Of Rows:2Rows; No. Of Contacts:40Contacts; Contact Termination Type:through Hole Straight; Product Range:3000 Series Rohs Compliant: No

Manufacturer Aliases

3M has several brands around the world that distributors may use as alternate names. 3M may also be known as the following names:

  • 3M (TC)
  • 3M COMPANY
  • 3M TOUCH SYSTEMS
  • MMM
  • 3M CORP
  • 3M Electronic Solutions Division
  • 3MTOUCH
  • 3M ELECTRONIC PRODUCTS DIVISION
  • 3M COMP
  • 3M ELECTRICAL SPEC
  • 3M GROUP
  • 3M Electronic Specialty
  • 3M Electronics
  • 3M Scotch
  • 3M PREFERRED CONVERTER
  • 3M CORPORATION
  • 3M - ISD
  • 3M PELTOR
  • THE 3M CO
  • 3M-CO
  • 3M HONG KONG LTD
  • 3M ESM
  • 3M ELECTRICAL PRODUCTS DIV
  • 3M - Aearo Technologies LLC
  • 3M-SCC
  • 3M Company

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3432-6002.
  • 80001415522