TE Connectivity 5103308-8

CONN HEADER VERT 40POS 2.54MM / Connector Header Through Hole 40 position 0.100" (2.54mm)
$ 1.88
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5103308-8.

TE Connectivity

Datasheet245 pages8 years ago

Newark

Sager Electronics

IHS

Master Electronics

Inventory History

3 month trend:
-12.94%

CAD Models

Download TE Connectivity 5103308-8 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2006-08-31
Lifecycle StatusProduction (Last Updated: 12 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 12 hours ago)

Related Parts

Amphenol Communications Solutions71918-240LF
Conn Ejector Header HDR 40 POS 2.54mm Solder ST Top Entry Thru-Hole Tube
CONN HEADER VERT 40POS 2.54MM / Connector Header Through Hole 40 position 0.100" (2.54mm)
Amphenol Communications Solutions67996-140HLF
Conn Unshrouded Header HDR 40 POS 2.54mm Solder ST Top Entry Thru-Hole BergStik® Bulk
Amphenol Communications Solutions77313-118-40LF
Conn Unshrouded Header HDR 40 POS 2.54mm Solder ST Top Entry Thru-Hole BergStik® Bag
Pin Header, Straight, Wire-to-Board, 2.54 mm, 2 Rows, 40 Contacts, Through Hole Straight, 2500
TE Connectivity2-826925-0
Conn Unshrouded Header HDR 40 POS 2.54mm Solder ST Top Entry Thru-Hole Box

Descriptions

Descriptions of TE Connectivity 5103308-8 provided by its distributors.

CONN HEADER VERT 40POS 2.54MM / Connector Header Through Hole 40 position 0.100" (2.54mm)
Conn Shrouded Header (4 Sides) HDR 40 POS 2.54mm Solder ST Top Entry Thru-Hole Tube
Board Connector, 40 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Plug
Header; Pin; Vertical; Copper Alloy; Thermoplastic; 40; 0.100 x 0.100 in.; 1 A
Pc Board Connector; Connector Type:Wire |Te Connectivity Amp 5103308-8.
HEADER, 2.54MM, 40WAY; Pitch Spacing: 2.54mm; No. of Contacts: 40Contacts; Gender: Header; Product Range: AMP-LATCH Series; Contact Termination Type: Through Hole; No. of Rows: 2Rows; Contact Plating: Gold Plated Contacts; Cont
A/L LOW PRO HDR 40P VERT BLACK Connector System: Wire-to-Board Centerline (Pitch): 2.54 mm Centerline (Pitch): .1 in PCB Mount Retention: Without PCB Mount Orientation: Vertical Wire-to-Board 2.54 mm .1" Without | Ribbon Cable Connector | Part Number: 5103308-8 | Internal Number: 5103308-8 | TE Connectivity | AMP-LATCH

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5103308-8.