Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 6-102567-2

Connector, Header, Tht, 2.54Mm, 40Way; |Te Connectivity Amp 6-102567-2
$ 7.151
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 6-102567-2.

TE Connectivity

Datasheet245 pages7 years ago
Datasheet197 pages9 years ago

JRH Electronics

IHS

Farnell

Newark

Inventory History

3 month trend:
-0.87%

CAD Models

Download TE Connectivity 6-102567-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.151
$ 10.312
Stock
11,505
2,529
Authorized Distributors
6
6
Gender
Male
Male
Pitch
2.54 mm
2.54 mm
Number of Positions
40
40
Number of Rows
2
2
Mount
Through Hole
Through Hole
Contact Plating
Gold, Tin
Gold, Tin

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2008-09-25
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

TE Connectivity103309-8
Conn Shrouded Header HDR 40 POS 2.54mm Solder ST Thru-Hole Tube
Pin Header, 40 Contacts, 2 Rows, 2.54mm, Tin, 3A, Straight, Unshrouded, Copper Alloy, THT
Amphenol Communications Solutions71918-240LF
Conn Ejector Header HDR 40 POS 2.54mm Solder ST Top Entry Thru-Hole Tube
Amphenol Communications Solutions75869-107LF
Conn Shrouded Header (4 Sides) HDR 40 POS 2.54mm Solder ST Thru-Hole Quickie® Tube
TE Connectivity102153-9
40pin 2.54mm 2 2.54mm Header,Push-Pull 1A 380nm gold palladium Black Through hole mounting
Amphenol Communications Solutions71918-140LF
CONN HEADER VERT 40POS 2.54MM / Connector Header Through Hole 40 position 0.100" (2.54mm)

Descriptions

Descriptions of TE Connectivity 6-102567-2 provided by its distributors.

Connector, Header, Tht, 2.54Mm, 40Way; |Te Connectivity Amp 6-102567-2
Conn Shrouded Header HDR 40 POS 2.54mm Solder ST Thru-Hole Tube
Board Connector, 40 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Guide Pin, Black Insulator
AMPMODU 40 Position Through-Hole Dual Row Straight 2.54 mm Header
40 MODII 2PC HDR DR SHRD .100,
40pin 2.54mm 2 2.54mm Header,Push-Pull 3A 380nm gold Black Through hole mounting 60.45mm(Length)*13.08mm(height)
Headers & Wire Housings HDR 2X20P VRT T/H
CONNECTOR, HEADER, THT, 2.54MM, 40WAY; Pitch Spacing: 2.54mm; No. of Contacts: 40Contacts; Gender: Header; Product Range: AMPMODU MOD II Series; Contact Termination Type: Through Hole; No. of Rows: 2Rows; Contact Plating: Gold
40 MODII 2PC HDR DR SHRD .100, PCB Connector Type: PCB Mount Header PCB Mount Orientation: Vertical Connector System: Board-to-Board Number of Positions: 40 Number of Rows: 2 PCB Mount Header Vertical Board-to-Board 40 | PCB Header & Receptacle | Part Number: 6-102567-2 | Internal Number: 6-102567-2 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty