3M 3425-7000

Conn IDC Connector SKT 50 POS 2.54mm IDT RA Cable Mount
$ 7.161
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for 3M 3425-7000.

Newark

Datasheet4 pages14 years ago

element14 APAC

element14

Jameco

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginVietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Conn IDC Connector SKT 50 POS 2.54mm IDT RA Cable Mount
Connector IDC Connector Socket 50 Position 2.54mm IDT Right Angle Cable Mount
Conn IDC Connector SKT 50 POS 2.54mm IDT RA Cable Mount Box
TE Connectivity1-1658621-0
Board Connector, 50 Contact(s), 2 Row(s), Female, Straight, IDC Terminal, Receptacle
TE Connectivity1-1658620-0
Connector, Receptacle; Novo; 50; Gold (15); Tin-Lead; 0.100 in. x 0.100 in.
TE Connectivity1-1658527-5
Conn IDC Connector RCP 50 POS 2.54mm IDT RA Cable Mount

Descriptions

Descriptions of 3M 3425-7000 provided by its distributors.

Conn IDC Connector SKT 50 POS 2.54mm IDT RA Cable Mount
26-30 AWG Receptacle 2.54mm 2 50pin 760nm IDC , 68.1mm*7.6mm*6.1mm
Board Connector, 50 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Locking, Gray Insulator, Socket
WIREMOUNT SOCKET, .100 INCH X .100 INCH FOR .050 INCH PITCH CABLE
CONNECTOR SOCKET 50POS CLOSE END 30AU
CONN RCPT 50P IDC 26-30AWG GOLD
3M Wiremount Socket, 3000 Series, 3425-
7000057763 80610079214 50/SKT/CL/30AVG
WIRE-BOARD CONN, SOCKET, 50POS, 2.54MM;; WIRE-BOARD CONN, SOCKET, 50POS, 2.54MM; Contact Termination:IDC / IDT; Gender:Receptacle; No. of Contacts:50; No. of Rows:2; Pitch Spacing:2.54mm; Contact Plating:Gold; Contact Material:Copper Alloy; Connector Mounting:Cable

Manufacturer Aliases

3M has several brands around the world that distributors may use as alternate names. 3M may also be known as the following names:

  • 3M (TC)
  • 3M COMPANY
  • 3M TOUCH SYSTEMS
  • MMM
  • 3M CORP
  • 3M Electronic Solutions Division
  • 3MTOUCH
  • 3M ELECTRONIC PRODUCTS DIVISION
  • 3M COMP
  • 3M ELECTRICAL SPEC
  • 3M GROUP
  • 3M Electronic Specialty
  • 3M Electronics
  • 3M Scotch
  • 3M PREFERRED CONVERTER
  • 3M CORPORATION
  • 3M - ISD
  • 3M PELTOR
  • THE 3M CO
  • 3M-CO
  • 3M HONG KONG LTD
  • 3M ESM
  • 3M ELECTRICAL PRODUCTS DIV
  • 3M - Aearo Technologies LLC
  • 3M-SCC
  • 3M Company

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3425-7000.
  • 80610079214