3M 3425-6000

Connector IDC Connector Socket 50 Position 2.54mm IDT Right Angle Cable Mount
$ 7.271
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for 3M 3425-6000.

IHS

Datasheet4 pages15 years ago

element14 APAC

Verical

element14

Farnell

Inventory History

3 month trend:
-6.70%

CAD Models

Download 3M 3425-6000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginVietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Conn IDC Connector SKT 50 POS 2.54mm IDT RA Cable Mount
Conn IDC Connector SKT 50 POS 1.27mm IDT RA Cable Mount Box
TE Connectivity1-1658527-5
Conn IDC Connector RCP 50 POS 2.54mm IDT RA Cable Mount
Conn IDC Connector SKT 50 POS 2.54mm IDT RA Cable Mount Box
TE Connectivity1-1658621-0
Receptacle Connector 250V AC 1A 50P 2 Row Free-Hanging Mount Thermoplastic Black
TE Connectivity1-1658620-0
Connector, Receptacle; Novo; 50; Gold (15); Tin-Lead; 0.100 in. x 0.100 in.

Descriptions

Descriptions of 3M 3425-6000 provided by its distributors.

Connector IDC Connector Socket 50 Position 2.54mm IDT Right Angle Cable Mount
Conn IDC Connector SKT 50 POS 2.54mm IDT RA Cable Mount
CONN RECT INDUSTRIAL CABLE SOCKET 50 CONT IDC 3000 SERIES OPEN END COVER GRAY
SOCKET, IDC, 50WAY; Pitch Spacing: 2.54mm; No. of Contacts: 50Contacts; Gender: Receptacle; Product Range: 3000 Series; Contact Termination Type: IDC / IDT; No. of Rows: 2Rows; Contact Plating: Gold Plated Contacts; Contact Mat

Manufacturer Aliases

3M has several brands around the world that distributors may use as alternate names. 3M may also be known as the following names:

  • 3M (TC)
  • 3M COMPANY
  • 3M TOUCH SYSTEMS
  • MMM
  • 3M CORP
  • 3M Electronic Solutions Division
  • 3MTOUCH
  • 3M ELECTRONIC PRODUCTS DIVISION
  • 3M COMP
  • 3M ELECTRICAL SPEC
  • 3M GROUP
  • 3M Electronic Specialty
  • 3M Electronics
  • 3M Scotch
  • 3M PREFERRED CONVERTER
  • 3M CORPORATION
  • 3M - ISD
  • 3M PELTOR
  • THE 3M CO
  • 3M-CO
  • 3M HONG KONG LTD
  • 3M ESM
  • 3M ELECTRICAL PRODUCTS DIV
  • 3M - Aearo Technologies LLC
  • 3M-SCC
  • 3M Company

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3425-6000.
  • 80-6100-7919-8
  • 80610079198