3M 89150-0101HA

Conn IDC Connector SKT 50 POS 2.54mm IDT RA Cable Mount Box
$ 1.74
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for 3M 89150-0101HA.

IHS

Datasheet4 pages19 years ago

HQonline

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+31.14%

CAD Models

Download 3M 89150-0101HA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginVietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

3M IDC Connector, 891 Series, Receptacle, 40 Pos, 2 Row, 2.54mm Pitch, Wire Mount
Conn IDC Connector SKT 60 POS 2.54mm IDT RA Cable Mount
3M IDC Connector, 891 Series, Receptacle, 40 Pos, 2 Row, 2.54mm Pitch, Wire Mount
TE Connectivity1-1658621-0
Board Connector, 50 Contact(s), 2 Row(s), Female, Straight, IDC Terminal, Receptacle
TE Connectivity1-1658620-0
Connector, Receptacle; Novo; 50; Gold (15); Tin-Lead; 0.100 in. x 0.100 in.
Amphenol Communications Solutions71600-650LF
Quickie IDC Receptacle, Wire to Board connector -Double row - 50 Positions - 2.54 mm (0.1 in.)

Descriptions

Descriptions of 3M 89150-0101HA provided by its distributors.

Conn IDC Connector SKT 50 POS 2.54mm IDT RA Cable Mount Box
Wire To Board Connector, Rcpt, 50Pos, 2Row; Connector Type:Wire To Board; Contact Termination:Idc/Idt; Gender:Receptacle; No. Of Contacts:50; No. Of Rows:2; Pitch Spacing:2.54Mm; Contact Plating:Gold Rohs Compliant: Yes |3M 89150-0101HA
SOCKET, IDC, BUMP & CLIP, 50WAY; Pitch Spacing: 2.54mm; No. of Contacts: 50Contacts; Gender: Receptacle; Product Range: 8915 Series; Contact Termination Type: IDC / IDT; No. of Rows: 2Rows; Contact Plating: Gold Plated Contacts

Manufacturer Aliases

3M has several brands around the world that distributors may use as alternate names. 3M may also be known as the following names:

  • 3M (TC)
  • 3M COMPANY
  • 3M TOUCH SYSTEMS
  • MMM
  • 3M CORP
  • 3M Electronic Solutions Division
  • 3MTOUCH
  • 3M ELECTRONIC PRODUCTS DIVISION
  • 3M COMP
  • 3M ELECTRICAL SPEC
  • 3M GROUP
  • 3M Electronic Specialty
  • 3M Electronics
  • 3M Scotch
  • 3M PREFERRED CONVERTER
  • 3M CORPORATION
  • 3M - ISD
  • 3M PELTOR
  • THE 3M CO
  • 3M-CO
  • 3M HONG KONG LTD
  • 3M ESM
  • 3M ELECTRICAL PRODUCTS DIV
  • 3M - Aearo Technologies LLC
  • 3M-SCC
  • 3M Company

Part Number Aliases

This part may be known by these alternate part numbers:

  • 80610368617
  • 891500101HA