Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1-1658527-5

Conn IDC Connector RCP 50 POS 2.54mm IDT RA Cable Mount
$ 7.43
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-1658527-5.

IHS

Datasheet5 pages2 years ago
Datasheet5 pages2 years ago
Datasheet1 page17 years ago

Newark

Farnell

TE Connectivity

Master Electronics

Inventory History

3 month trend:
-39.33%

CAD Models

Download TE Connectivity 1-1658527-5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginVietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2006-08-03
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

TE Connectivity1-1658621-0
Board Connector, 50 Contact(s), 2 Row(s), Female, Straight, IDC Terminal, Receptacle
TE Connectivity1-1658620-0
Connector, Receptacle; Novo; 50; Gold (15); Tin-Lead; 0.100 in. x 0.100 in.
TE Connectivity5-215882-0
Conn IDC Connector RCP 50 POS 2.54mm IDT RA Cable Mount Loose Piece
Amphenol Communications Solutions71600-650LF
Quickie IDC Receptacle, Wire to Board connector -Double row - 50 Positions - 2.54 mm (0.1 in.)
Amphenol Communications Solutions66900-250
Conn IDC Connector RCP 50 POS 1.27mm IDT RA Cable Mount Tube
Conn IDC Connector SKT 50 POS 2.54mm IDT RA Cable Mount

Descriptions

Descriptions of TE Connectivity 1-1658527-5 provided by its distributors.

Conn IDC Connector RCP 50 POS 2.54mm IDT RA Cable Mount
CONNECTOR, 50 POS, 2.54MM CENTERLINE, 2 ROW, RECEPTACLE, RIBBON CABLE CONNECTORS
SOCKET, IDC, 50WAY; Pitch Spacing: 2.54mm; No. of Contacts: 50Contacts; Gender: Receptacle; Product Range: 622 Series; Contact Termination Type: IDC / IDT; No. of Rows: 2Rows; Contact Plating: Gold Plated Contacts; Contact Mate
622-5041LF FEM SOCKT,LEAD FREE Connector System: Wire-to-Board Centerline (Pitch): 2.54 mm Centerline (Pitch): .1 in Row-to-Row Spacing: 2.54 mm Row-to-Row Spacing: .1 in Wire-to-Board 2.54 mm .1" | Ribbon Cable Connector | Part Number: 1-1658527-5 | Internal Number: 1-1658527-5 | TE Connectivity | AMP-LATCH

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-1658527-5.