
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| UnikeyIC | 150250-6002-RB | 604 | 70 | Tray | 9h | |||||||
| DigiKey | 3M1350-ND | 604 | 1 | Tray | ||||||||
| TTI | 150250-6002-RB | 220 | 1 | Bulk | 11h | |||||||
| Heilind Asia | 150250-6002-RB | 0 | 23h | |||||||||
| Interstate Connecting Components | 150250-6002-RB | 0 | 4h |
Download 3M 150250-6002-RB symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | Download |
Descriptions of 3M 150250-6002-RB provided by its distributors.
3M has several brands around the world that distributors may use as alternate names. 3M may also be known as the following names: