Molex 87264-5052

Conn Socket Strip RCP 50 POS 2mm Solder RA Side Entry Thru-Hole Milli-Grid Tube
$ 3.745
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 87264-5052.

Sager Electronics

Datasheet2 pages13 years ago

IHS

Molex

Master Electronics

JRH Electronics

Inventory History

3 month trend:
-4.20%

CAD Models

Download Molex 87264-5052 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginSG
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2007-05-29
Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

PCB Receptacle, 44 Contacts, 2 Rows, 2mm, Gold, 1A, SMT, Right Angle, Phosphor Bronze, Solder
Amphenol Communications Solutions66953-025LF
Conn Socket Strip SKT 50 POS 2.54mm Solder ST Top Entry Thru-Hole Dubox® Tube
Amphenol Communications Solutions71991-320LF
Board Connector, 40 Contact(S), 2 Row(S), Female, Straight, 0.1 Inch Pitch, Solder Terminal,
Amphenol Communications Solutions71991-324LF
Push-Pull Receptacle, 48-Pin, Female Socket, Blue, TH, Bottom/Top Entry, 60.88mm L × 7.82mm H
PCB Receptacle, Board-to-Board, Wire-to-Board, 2 mm, 2 Rows, 52 Contacts, Through Hole Mount
PCB Receptacle, Square Post, Board-to-Board, 2.54 mm, 2 Rows, 50 Contacts, Through Hole Mount

Descriptions

Descriptions of Molex 87264-5052 provided by its distributors.

Conn Socket Strip RCP 50 POS 2mm Solder RA Side Entry Thru-Hole Milli-Grid Tube
Headers & Wire Housings 2mm MGrid Rcpt S/E RA .38AuLF 50Ckt
2.00mm Pitch Milli-Grid Receptacle, Side Entry, Through Hole, 0.38µm Gold (Au) Plating, 50 Circuits, Tube, Lead-Free
Push-Pull,Receptacle 2mm 2 50pin 1A 380nm gold Black Through hole mounting 50.2mm(Length)*5mm(height)
Pin Header PCB - Right-Angle 50P
Pin & Sleeve Receptacle, 125V AC, 3 Pole, Black
CONN, R/A RCPT, 50POS, 2ROW, 2MM, SMT;
RCPT, PCB, BRD-TO-BRD, 2MM, 2ROWS;
CONN RCPT 50P 0.079 GOLD PCB R/A
2.00MM PITCH MILLI-GRID RECEPTAC
Board Connector, 50 Contact(s), 2 Row(s), Female, Right Angle, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle
BOARD-BOARD CONNECTOR RECEPTACLE, 50WAY,; BOARD-BOARD CONNECTOR RECEPTACLE, 50WAY, 2ROW; Series:Milli-Grid; Pitch Spacing:2mm; No. of Rows:2; No. of Contacts:50; Gender:Receptacle; Contact Termination:Surface Mount Right Angle; Contact Plating:Gold

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0872645052
  • 872645052