Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Samtec SQW-122-01-L-D

PCB Receptacle, Board-to-Board, Wire-to-Board, 2 mm, 2 Rows, 44 Contacts, Through Hole Mount
$ 3.11
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec SQW-122-01-L-D.

Samtec

Datasheet1 page8 years ago
Technical Drawing3 pages9 years ago

Electro Sonic

Newark

Sager Electronics

Toby Electronics

Inventory History

3 month trend:
+7.59%

CAD Models

Download Samtec SQW-122-01-L-D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.11
$ 2.462
$ 2.462
Stock
6,241
1,066
1,066
Authorized Distributors
6
6
6
Gender
Receptacle
-
-
Pitch
2.0066 mm
2 mm
2 mm
Number of Positions
44
-
-
Number of Rows
2
2
2
Mount
Through Hole
Through Hole
Through Hole
Contact Plating
Gold
Gold
Gold
Housing Material
Plastic
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

PCB Receptacle, Board-to-Board, 2 mm, 2 Rows, 42 Contacts, Solder, SQW Series, Phosphor Bronze
PCB Receptacle, Board-to-Board, Wire-to-Board, 2 mm, 2 Rows, 48 Contacts, Through Hole Mount
PCB Receptacle, Board-to-Board, Wire-to-Board, 2 mm, 2 Rows, 56 Contacts, Through Hole Mount
Conn Socket Strip RCP 50 POS 2mm Solder RA Side Entry Thru-Hole Milli-Grid Tube
PCB Receptacle, 44 Contacts, 2 Rows, 2mm, Gold, 1A, SMT, Right Angle, Phosphor Bronze, Solder
Push-Pull,Receptacle 2mm 2 44pin 1A 380nm gold Black Through hole mounting 4.19mm(height)

Descriptions

Descriptions of Samtec SQW-122-01-L-D provided by its distributors.

PCB Receptacle, Board-to-Board, Wire-to-Board, 2 mm, 2 Rows, 44 Contacts, Through Hole Mount
Samtec 2mmpitch44pDouble row female Economy Rugged Receptacle, SQWseries, right angle, surface
Conn, Rcpt, 44Pos, 2Row, 2Mm Rohs Compliant: Yes |Samtec SQW-122-01-L-D .
"Cost Effective Rugged PCB Sockets
Conn Socket Strip SKT 44 POS 2mm Solder ST Top Entry Thru-Hole Tube
SQW - Samtec 2mm Cost Effective Socket Strip, 6.35mm Profile
2.00 mm FleXYZ Cost-effective Tiger Buy
Connector, RCPT, 44POS, 2ROW, 2mm;
2mm 2mm Double Row 3.8A Tin 44P -55鈩儈+125鈩 Phosphor Bronze Direct Insert 6.35mm Square Hole Plugin,P=2mm Female Headers ROHS
CONN RCPT 44POS 0.079 GOLD PCB

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SQW-122-01-L-D .
  • SQW122-01-L-D
  • SQW12201LD