3M 10240-55G3PC

D Type Connector, 40 Contact(s), Female, 0.05 inch Pitch, Solder Terminal, M2.5, Receptacle
$ 5.486
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for 3M 10240-55G3PC.

HQonline

Datasheet6 pages18 years ago

Newark

Inventory History

3 month trend:
-26.83%

CAD Models

Download 3M 10240-55G3PC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
Download
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Conn D-Subminiature SKT 37 POS 2.76mm Solder ST Thru-Hole 37 Terminal 1 Port
D Sub Connector, DB37, Standard, Receptacle, HTN, 37 Contacts, DC, Solder
ITT / CannonZDC37S
ITT CANNON ZD* SERIES PANEL MOUNT SOLDER D-SUB CONNECTOR SOCKET, 37 WAY, 5A
Conn D-Subminiature F 37 POS 2.77mm Solder Cup ST Panel Mount 37 Terminal 1 Port
ITT / CannonDCU-37S-A197-F0
Conn D-Subminiature SKT 37 POS 1.37mm Crimp ST Cable Mount 37 Terminal 1 Port
AmphenolL77SDD50S
D Sub Connector, Standard, Receptacle, SD, 50 Contacts, DD, Solder Cup

Descriptions

Descriptions of 3M 10240-55G3PC provided by its distributors.

D Type Connector, 40 Contact(s), Female, 0.05 inch Pitch, Solder Terminal, M2.5, Receptacle
Conn Mini D Ribbon RCP 40 POS 2.54mm Solder RA Thru-Hole 40 Terminal 1 Port Box
7000007573 JE150318424 40/MDR/RC/RA/RECP/SMC/M2.5/30M
RECEPTACLE MDR PCB SHIELDED 90DEG 40 PIN
MINI D RIBBON (MDR) CONNECTORS
Mini D Ribbon Connector, Receptacle 40 Position Through Hole; No. Of Contacts:40Contacts; Gender:Receptacle; Product Range:102 Series; Contact Termination Type:Through Hole; Connector Mounting:Pcb Mount; Contact Material:Copper Alloyrohs Compliant: Yes |3M 10240-55G3PC

Manufacturer Aliases

3M has several brands around the world that distributors may use as alternate names. 3M may also be known as the following names:

  • 3M (TC)
  • 3M COMPANY
  • 3M TOUCH SYSTEMS
  • MMM
  • 3M CORP
  • 3M Electronic Solutions Division
  • 3MTOUCH
  • 3M ELECTRONIC PRODUCTS DIVISION
  • 3M COMP
  • 3M ELECTRICAL SPEC
  • 3M GROUP
  • 3M Electronic Specialty
  • 3M Electronics
  • 3M Scotch
  • 3M PREFERRED CONVERTER
  • 3M CORPORATION
  • 3M - ISD
  • 3M PELTOR
  • THE 3M CO
  • 3M-CO
  • 3M HONG KONG LTD
  • 3M ESM
  • 3M ELECTRICAL PRODUCTS DIV
  • 3M - Aearo Technologies LLC
  • 3M-SCC
  • 3M Company

Part Number Aliases

This part may be known by these alternate part numbers:

  • 10240-55G3 PC
  • 10240-55G3PC.
  • JE-1503-1842-4
  • JE150318424