onsemi NSI50010YT1G

NSI50010 Series 10 mA 50 V Constant Current Regulator & LED Driver - SOD-123
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountSurface Mount
Number of Pins2
Technical
Max Input Voltage50 V
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Power Dissipation463 mW
Max Supply Current13 mA
Min Input Voltage0 V
Min Operating Temperature-55 °C
Nominal Input Voltage50 V
Number of Outputs1
Number of Segments3
Operating Supply Voltage50 V
Output Current10 mA
Output Current per Channel10 mA
PackagingCut Tape
Power Dissipation460 mW
Schedule B8542390000
Switching Frequency1 MHz
Dimensions
Height1.35 mm

Documents

Download datasheets and manufacturer documentation for onsemi NSI50010YT1G.

Newark
Datasheet8 pages10 years ago
Upverter
Datasheet7 pages12 years ago
Technical Drawing1 page4 years ago

Inventory History

3 month trend:
-11.06%

Alternate Parts

Price @ 1000
$ 0.145
$ 0.132
$ 0.132
Stock
5,667,925
155,863
155,863
Authorized Distributors
10
6
6
Case/Package
-
SOD
SOD
Number of Pins
2
2
2
Number of Outputs
1
1
1
Min Input Voltage
0 V
-
-
Max Input Voltage
50 V
-
-
Max Output Current
-
13 mA
13 mA
Output Voltage
-
-
-
Efficiency
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for onsemi NSI50010YT1G.

Related Parts

Descriptions

Descriptions of onsemi NSI50010YT1G provided by its distributors.

NSI50010 Series 10 mA 50 V Constant Current Regulator & LED Driver - SOD-123
Ccr & Led Driver, Linear, Sod-123-2; Output Current Max:10Ma; Output Voltage Max:-; Ic Case/Package:Sod-123; No. Of Pins:2Pins; Input Voltage Min:0V; Input Voltage Max:50V; Operating Temperature Min:-55°C; Product Range:-; Msl:- Rohs Compliant: Yes |Onsemi NSI50010YT1G.
LED Driver; linear; 10mA; 460mW; PWM dimming; self-biased transistor; constant-current; 50V; -55+125 deg.C; SMD; SOD123; AEC-Q100
Topology = Constant Current / Outputs = 1 / Switching Frequency MHz = 10 / Input Voltage Max. V = 50 / Output Current mA = 10 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 150 / Package Type = SOD-123 / Pins = 2 / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Length mm = 2.8 / Width mm = 1.8 / Height mm = 1.35 / Reflow Temperature Max. °C = 260
The linear constant current regulator (CCR) is a simple economical and robust device designed to provide a cost-effective solution for regulating current in LEDs. The CCR is based on patent-pending Self-Biased Transistor (SBT) technology and regulates current over a wide voltage range. It is designed with a negative temperature coefficient to protect LEDs from thermal runaway at extreme voltages and currents. The CCR turns on immediately and is at 40% of regulation with only 0.5 V Vak. It requires no external components allowing it to be designed as a high or low-side regulator. The high anode-cathode voltage rating withstands surges common in Automotive Industrial and Commercial Signage applications. The CCR comes in thermally robust packages and is qualified to AEC-Q101 standard.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor

Part Number Aliases

This part may be known by these alternate part numbers:

  • NSI50010YT1G.

Technical Specifications

Physical
MountSurface Mount
Number of Pins2
Technical
Max Input Voltage50 V
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Power Dissipation463 mW
Max Supply Current13 mA
Min Input Voltage0 V
Min Operating Temperature-55 °C
Nominal Input Voltage50 V
Number of Outputs1
Number of Segments3
Operating Supply Voltage50 V
Output Current10 mA
Output Current per Channel10 mA
PackagingCut Tape
Power Dissipation460 mW
Schedule B8542390000
Switching Frequency1 MHz
Dimensions
Height1.35 mm

Documents

Download datasheets and manufacturer documentation for onsemi NSI50010YT1G.

Newark
Datasheet8 pages10 years ago
Upverter
Datasheet7 pages12 years ago
Technical Drawing1 page4 years ago

Compliance

Environmental Classification
Halogen FreeHalogen Free
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Rohs Statement3 pages3 years ago
Reach Statement8 pages9 years ago