onsemi NSI45020AT1G

NSI45020A: 45 V, 20 mA α 10%, 460 mW package, Constant Current Regulator & LED Driver, SOD-123
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact PlatingTin
MountSurface Mount
Number of Pins2
Technical
Accuracy10 %
Max Input Voltage45 V
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Output Power460 mW
Max Output Voltage7.5 V
Max Power Dissipation463 mW
Max Supply Current22 mA
Min Input Voltage0 V
Min Operating Temperature-55 °C
Nominal Input Voltage45 V
Number of Outputs1
Operating Supply Voltage45 V
Output Current20 mA
Output Current per Channel20 mA
PackagingCut Tape
Power Dissipation460 mW
Schedule B8542390000
Switching Frequency1 MHz
Dimensions
Height1.35 mm

Documents

Download datasheets and manufacturer documentation for onsemi NSI45020AT1G.

element14 APAC
Datasheet8 pages10 years ago
Upverter
Datasheet7 pages12 years ago
Technical Drawing1 page4 years ago
Farnell
Datasheet6 pages14 years ago
Datasheet6 pages14 years ago
TME
Datasheet8 pages10 years ago
iiiC
Datasheet7 pages12 years ago

Inventory History

3 month trend:
+52.06%

Alternate Parts

Price @ 1000
$ 0.214
$ 0.124
$ 0.124
Stock
4,413,989
1,166,118
1,166,118
Authorized Distributors
8
6
6
Case/Package
-
SOD
SOD
Number of Pins
2
2
2
Number of Outputs
1
1
1
Min Input Voltage
0 V
-
-
Max Input Voltage
45 V
45 V
45 V
Max Output Current
-
22 mA
22 mA
Output Voltage
-
-
-
Efficiency
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for onsemi NSI45020AT1G.

Related Parts

Descriptions

Descriptions of onsemi NSI45020AT1G provided by its distributors.

NSI45020A: 45 V, 20 mA α 10%, 460 mW package, Constant Current Regulator & LED Driver, SOD-123
LED Driver; linear; 20mA; 460mW; PWM dimming; internal transistor; constant-current; 45V; -55+150 deg.C; SMD; SOD123; AEC-Q100
CCR & LED DRIVER, LINEAR, SOD-123-2; Output Current Max:20mA; Output Voltage Max:-; IC Case / Package:SOD-123; No. of Pins:2Pins; Input Voltage Min:0V; Input Voltage Max:45V; Operating Temperature Min:-55°C; Product Range:-; MSL:- RoHS Compliant: Yes
Topology = Constant Current / Outputs = 1 / Switching Frequency MHz = 1 / Input Voltage Max. V = 45 / Output Current mA = 20 / Output Voltage V = 45 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 150 / Package Type = SOD-123 / Pins = 2 / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Length mm = 2.8 / Width mm = 1.8 / Height mm = 1.35 / Reflow Temperature Max. °C = 260

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor

Part Number Aliases

This part may be known by these alternate part numbers:

  • NSI45020AT1G.

Technical Specifications

Physical
Contact PlatingTin
MountSurface Mount
Number of Pins2
Technical
Accuracy10 %
Max Input Voltage45 V
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Output Power460 mW
Max Output Voltage7.5 V
Max Power Dissipation463 mW
Max Supply Current22 mA
Min Input Voltage0 V
Min Operating Temperature-55 °C
Nominal Input Voltage45 V
Number of Outputs1
Operating Supply Voltage45 V
Output Current20 mA
Output Current per Channel20 mA
PackagingCut Tape
Power Dissipation460 mW
Schedule B8542390000
Switching Frequency1 MHz
Dimensions
Height1.35 mm

Documents

Download datasheets and manufacturer documentation for onsemi NSI45020AT1G.

element14 APAC
Datasheet8 pages10 years ago
Upverter
Datasheet7 pages12 years ago
Technical Drawing1 page4 years ago
Farnell
Datasheet6 pages14 years ago
Datasheet6 pages14 years ago
TME
Datasheet8 pages10 years ago
iiiC
Datasheet7 pages12 years ago

Compliance

Environmental Classification
Halogen FreeHalogen Free
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Rohs Statement3 pages3 years ago
Reach Statement8 pages9 years ago