onsemi NSI45030AT1G

NSI45030 Series 30 mA 45V SMT Constant Current Regulator & LED Driver - SOD-123
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact PlatingTin
MountSurface Mount
Number of Pins2
Technical
Accuracy10 %
Max Input Voltage45 V
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Power Dissipation208 mW
Max Supply Current33 mA
Max Supply Voltage45 V
Min Input Voltage0 V
Min Operating Temperature-55 °C
Nominal Input Voltage45 V
Number of Outputs1
Number of Segments32
Output Current30 mA
Output Current per Channel30 mA
PackagingCut Tape
Power Dissipation460 mW
Schedule B8542390000
Switching Frequency1 MHz
Dimensions
Height1.12 mm
Length2.69 mm
Width1.6 mm

Documents

Download datasheets and manufacturer documentation for onsemi NSI45030AT1G.

Newark
Datasheet7 pages12 years ago
Augswan
Datasheet8 pages6 years ago
Farnell
Datasheet6 pages14 years ago
Datasheet6 pages14 years ago
Upverter
Datasheet9 pages6 years ago
Technical Drawing1 page4 years ago
iiiC
Datasheet7 pages12 years ago

Inventory History

3 month trend:
-29.28%

Alternate Parts

Price @ 1000
$ 0.15
$ 0.176
$ 0.154
Stock
3,270,201
968,240
73,341
Authorized Distributors
11
5
3
Case/Package
-
SOD-123-2
SOD
Number of Pins
2
2
2
Number of Outputs
1
1
-
Min Input Voltage
0 V
-
-
Max Input Voltage
45 V
45 V
-
Max Output Current
-
-
33 mA
Output Voltage
-
-
-
Efficiency
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for onsemi NSI45030AT1G.

Related Parts

Descriptions

Descriptions of onsemi NSI45030AT1G provided by its distributors.

NSI45030 Series 30 mA 45V SMT Constant Current Regulator & LED Driver - SOD-123
Constant-current LED driver; 45V; 30mA
ON SEMICONDUCTOR NSI45030AT1G Led Driver, 1 Output, Linear, 0V-45V in, 1MHz switch, 30mA out, SOD-123-2
Current Regulation/Management Integrated Circuit SOD-123 Surface Mount
LED Driver; linear; 30mA; 460mW; PWM dimming; self-biased transistor; 45V; -55+150 deg.C; SMD; SOD123; AEC-Q100
LED DRVR Automotive 2-Pin SOD-123 T/R
IC, CCR & LED DRIVER, LINEAR, 2-SOD-123
30mA 45V SOD-123 LED Drivers ROHS
IC CURRENT REGULATOR 10% SOD123

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON SEMICONDUTOR
  • ON Semiconductor Inc.
  • onsemiconductor

Part Number Aliases

This part may be known by these alternate part numbers:

  • NSI45030AT1G.

Technical Specifications

Physical
Contact PlatingTin
MountSurface Mount
Number of Pins2
Technical
Accuracy10 %
Max Input Voltage45 V
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Power Dissipation208 mW
Max Supply Current33 mA
Max Supply Voltage45 V
Min Input Voltage0 V
Min Operating Temperature-55 °C
Nominal Input Voltage45 V
Number of Outputs1
Number of Segments32
Output Current30 mA
Output Current per Channel30 mA
PackagingCut Tape
Power Dissipation460 mW
Schedule B8542390000
Switching Frequency1 MHz
Dimensions
Height1.12 mm
Length2.69 mm
Width1.6 mm

Documents

Download datasheets and manufacturer documentation for onsemi NSI45030AT1G.

Newark
Datasheet7 pages12 years ago
Augswan
Datasheet8 pages6 years ago
Farnell
Datasheet6 pages14 years ago
Datasheet6 pages14 years ago
Upverter
Datasheet9 pages6 years ago
Technical Drawing1 page4 years ago
iiiC
Datasheet7 pages12 years ago

Compliance

Environmental Classification
Halogen FreeHalogen Free
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Rohs Statement3 pages3 years ago
Reach Statement8 pages9 years ago