onsemi NSI45025AT1G

NSI45025 Series 25 mA 45V SMT Constant Current Regulator & LED Driver - SOD-123
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact PlatingTin
MountSurface Mount
Number of Pins2
Technical
Accuracy10 %
Max Input Voltage45 V
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Power Dissipation208 mW
Max Supply Current27.5 mA
Max Supply Voltage45 V
Min Input Voltage0 V
Min Operating Temperature-55 °C
Nominal Input Voltage45 V
Nominal Supply Current25 mA
Number of Outputs1
Output Current25 mA
Output Current per Channel25 mA
PackagingCut Tape
Power Dissipation460 mW
Schedule B8542390000
Switching Frequency1 MHz
Dimensions
Height1.12 mm
Length2.69 mm
Width1.6 mm

Documents

Download datasheets and manufacturer documentation for onsemi NSI45025AT1G.

Augswan
Datasheet8 pages9 years ago
onsemi
Datasheet7 pages12 years ago
element14 APAC
Datasheet6 pages14 years ago
Datasheet6 pages14 years ago
Upverter
Datasheet9 pages9 years ago
Technical Drawing1 page4 years ago
TME
Datasheet8 pages9 years ago

Inventory History

3 month trend:
-43.19%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for onsemi NSI45025AT1G.

Related Parts

Descriptions

Descriptions of onsemi NSI45025AT1G provided by its distributors.

NSI45025 Series 25 mA 45V SMT Constant Current Regulator & LED Driver - SOD-123
ON SEMICONDUCTOR - NSI45025AT1G - IC, LED DRIVER, 45V, 0.025A, SOD123
LED DRVR 2-Pin SOD-123 T/R / IC LED DRIVER LINEAR SOD-123
Sod 123 25Ma 10% Ccr Rohs Compliant: Yes
IC, LED DRIVER, 45V, 0.025A, SOD123; Device Topology: Linear; No. of Outputs: 1Outputs; Output Current: 25mA; Output Voltage: -; Driver Case Style: SOD-123; No. of Pins: 2Pins; Input Voltage Min: 0V; Input Voltage Max: 45V; Swit
French Electronic Distributor since 1988
IC CURRENT REGULATOR 10% SOD123

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor

Part Number Aliases

This part may be known by these alternate part numbers:

  • NSI45025AT1G.

Technical Specifications

Physical
Contact PlatingTin
MountSurface Mount
Number of Pins2
Technical
Accuracy10 %
Max Input Voltage45 V
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Power Dissipation208 mW
Max Supply Current27.5 mA
Max Supply Voltage45 V
Min Input Voltage0 V
Min Operating Temperature-55 °C
Nominal Input Voltage45 V
Nominal Supply Current25 mA
Number of Outputs1
Output Current25 mA
Output Current per Channel25 mA
PackagingCut Tape
Power Dissipation460 mW
Schedule B8542390000
Switching Frequency1 MHz
Dimensions
Height1.12 mm
Length2.69 mm
Width1.6 mm

Documents

Download datasheets and manufacturer documentation for onsemi NSI45025AT1G.

Augswan
Datasheet8 pages9 years ago
onsemi
Datasheet7 pages12 years ago
element14 APAC
Datasheet6 pages14 years ago
Datasheet6 pages14 years ago
Upverter
Datasheet9 pages9 years ago
Technical Drawing1 page4 years ago
TME
Datasheet8 pages9 years ago

Compliance

Environmental Classification
Halogen FreeHalogen Free
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Rohs Statement3 pages3 years ago
Reach Statement8 pages9 years ago