Macronix MX25V1635FM1I

Flash Memory, Serial NOR, 16 Mbit, 16M x 1bit, 8M x 2bit, 4M x 4bit, SPI, 8 Pins, SOP
$ 0.729
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Macronix MX25V1635FM1I.

IHS

Datasheet81 pages2 years ago

ODG (Origin Data Global)

Upverter

SHENGYU ELECTRONICS

Future Electronics

Inventory History

3 month trend:
+36.59%

CAD Models

Download Macronix MX25V1635FM1I symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Introduction Date2015-12-30
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Serial Flash, 2.7 - 3.6 V, 2 Mbit, 80 MHz, -40°C to +85°C, SOIC-8, RoHS
Serial Flash, 2.7 - 3.6 V, 2 Mbit, 80 MHz, -40°C to +85°C, SOIC-8, RoHS
Serial Flash, 2.7 - 3.6 V, 2 Mbit, 80 MHz, -40°C to +85°C, SOIC-8, RoHS
NOR Flash Serial (SPI, Dual SPI, Quad SPI) 2.5V/3.3V 4M-bit 512K x 8 8ns 8-Pin SOIC N
NOR Flash Serial (SPI, Dual SPI, Quad SPI) 2.5V/3V/3.3V 1M-bit 128K x 8 8ns 8-Pin SOIC N
NOR Flash Serial (SPI, Dual SPI, Quad SPI) 2.5V/3V/3.3V 2M-bit 256K x 8 8ns 8-Pin SOIC N

Descriptions

Descriptions of Macronix MX25V1635FM1I provided by its distributors.

Flash Memory, Serial NOR, 16 Mbit, 16M x 1bit, 8M x 2bit, 4M x 4bit, SPI, 8 Pins, SOP
MX25V1635F Series 16 Mb (x1/x2/x4) CMOS MXSMIO® (Serial Multi I/O) Flash Memory
R-PDSO-G8 Surface Mount Tube 4MX4 ic memory 80MHz 100mus 4ms 3.9mm 16777216bit
Ic, Flash, Nor, Spi, 16Mbit, 3V, Mx25V16
IC FLSH 16MBIT SPI/QUAD I/O 8SOP
FLASH MEMORY, 16MBIT, 80MHZ, 3.6V, SOP; Flash Memory Type:Serial NOR; Memory Configuration:2M x 8bit; Interfaces:SPI; IC Case / Package:SOP; No. of Pins:8Pins; Clock Frequency Max:80MHz; Access Time:-; Supply Voltage Min:2.3V RoHS Compliant: Yes

Manufacturer Aliases

Macronix has several brands around the world that distributors may use as alternate names. Macronix may also be known as the following names:

  • MXIC
  • Macronix International Co Ltd
  • Macronix International
  • MACRONIX AMERICA
  • MACRONIX INC
  • MXIC(Macronix)
  • MACRONIX/MXIC
  • Macronix America Inc
  • MACRONIX INTL
  • Macronix Internation
  • MACRONIX INTERN
  • Macronix International(MXIC)
  • MACRONIX INTERNATIONAL COMPANY LTD
  • MACRONIXINTERNATIONALCOMPANYLIMITED
  • Macronix (MX)
  • MACRONIX(HK)CO LTD
  • MAC
  • MACRONIX INT
  • MACRONIX Semiconductor
  • Macronix Internaal Co Ltd