onsemi MMBT3906LT1G

Transistor: PNP; bipolar; -40V; -0.2A; 300mW; -55+150 deg.C; SMD; SOT23
$ 0.036
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MMBT3906LT1G.

onsemi

Datasheet7 pages16 years ago
Datasheet7 pages18 years ago
Datasheet7 pages8 years ago

IHS

Upverter

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
-11.75%

CAD Models

Download onsemi MMBT3906LT1G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.036
$ 0.061
$ 0.061
Stock
39,572,541
3,748,998
3,748,998
Authorized Distributors
6
6
6
Mount
-
Surface Mount
Surface Mount
Case/Package
SOT-23
TO-236-3
TO-236-3
Polarity
PNP
PNP
PNP
Collector Emitter Breakdown Voltage
-40 V
40 V
40 V
Max Collector Current
200 mA
200 mA
200 mA
Transition Frequency
250 MHz
250 MHz
250 MHz
Collector Emitter Saturation Voltage
400 mV
300 mV
300 mV
hFE Min
30
30
30
Power Dissipation
225 mW
-
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Diodes Inc.MMBT5401-7-F
Bipolar (BJT) Single Transistor, PNP, 150 V, 600 mA, 310 mW, SOT-23, Surface Mount
Diodes Inc.MMBT3906-7-F
Single Bipolar Transistor, PNP, 40 V, 200 mA, 350 mW, SOT-23, 3 Pins, Surface Mount
Diodes Inc.MMBT4126-7-F
MMBT4126 Series 25 V 200 mA SMT PNP Small Signal Transistor - SOT-23-3
onsemiMMBT3906
Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, TO-236AB
onsemiMMBT4126
MMBT4126 Series 25 V 0.2 A 350 mW SMT PNP General Purpose Amplifier - SOT-23-3
onsemiMMBT3906K
Tape & Reel (TR) Surface Mount PNP Single Bipolar (BJT) Transistor 100 @ 10mA 1V -200mA 350mW 250MHz

Descriptions

Descriptions of onsemi MMBT3906LT1G provided by its distributors.

Transistor: PNP; bipolar; -40V; -0.2A; 300mW; -55+150 deg.C; SMD; SOT23
40V 300mW 100@10mA,1V 200mA PNP SOT-23(TO-236) Bipolar Transistors - BJT ROHS
MMBT3906L Series 40 V 200 mA PNP Silicon General Purpose Transistor - SOT-23-3
PNP SILICON GENERAL PURPOSE TRANSISTOR Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, TO-236
Trans General Purpose BJT PNP 40 Volt 0.2A 3-Pin SOT-23
200 mA, 40 V PNP Bipolar Junction Transistor
TRANSISTOR, SILICON; PNP; -40VDC VCE; -40VDC VCB; -5VDC VEB; -200MADC ICC | ON Semiconductor MMBT3906LT1G
Transistor Polarity:PNP; Collector Emitter Voltage Max:40V; Continuous Collector Current:200mA; Power Dissipation:225mW; Transistor Mounting:Surface Mount; No. of Pins:3Pins; Transition Frequency:250MHz; DC Current Gain hFE Min:30hFERoHS Compliant: Yes

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MMBT3906LT1 G
  • MMBT3906LT1G.
  • MMBT3906LT1G....
  • MMBT3906LT1G.....
  • MMBT3906LT1G????