ROHM SST3906T116

Bipolar (BJT) Single Transistor, PNP, 40 V, 200 mA, 350 mW, SOT-23, Surface Mount
$ 0.064
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM SST3906T116.

IHS

Datasheet5 pages8 years ago

Rohm SCT

_legacy Avnet

Future Electronics

iiiC

Inventory History

3 month trend:
-20.77%

CAD Models

Download ROHM SST3906T116 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.064
$ 0.035
$ 0.035
Stock
2,110,968
45,250,661
45,250,661
Authorized Distributors
6
6
6
Mount
Surface Mount
-
-
Case/Package
TO-236-3
SOT-23
SOT-23
Polarity
PNP
PNP
PNP
Collector Emitter Breakdown Voltage
40 V
-40 V
-40 V
Max Collector Current
200 mA
200 mA
200 mA
Transition Frequency
250 MHz
250 MHz
250 MHz
Collector Emitter Saturation Voltage
300 mV
400 mV
400 mV
hFE Min
30
30
30
Power Dissipation
-
225 mW
225 mW

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1994-01-01
Lifecycle StatusNRND (Last Updated: 1 week ago)

Related Parts

Small Signal Bipolar Transistor, 0.2A I(C), 32V V(BR)CEO, 1-Element, PNP, Silicon
Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon
Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon
PanasonicDRA2123Y0L
Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon, TO-236AA
Single Bipolar Transistor, PNP, 50 V, 500 mA, 200 mW, SOT-346, 3 Pins, Surface Mount
Single Bipolar Transistor, PNP, 50 V, 150 mA, 200 mW, SOT-346, 3 Pins, Surface Mount

Descriptions

Descriptions of ROHM SST3906T116 provided by its distributors.

Bipolar (BJT) Single Transistor, PNP, 40 V, 200 mA, 350 mW, SOT-23, Surface Mount
Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon
SST3906 Series 40 V 0.2 A SMT PNP General Purpose Transistor - SST-3
Trans GP BJT PNP 40V 0.2A 350mW 3-Pin SOT-23 T/R
PNP TRANSISTOR 40V 0,2A SST3 RoHSconf
TRANS, PNP, -40V, -0.2A, 150DEG C, 0.35W; Transistor Polarity:PNP; Collector Emitter Voltage V(br)ceo:-40V; Transition Frequency ft:250MHz; Power Dissipation Pd:350mW; DC Collector Current:-200mA; DC Current Gain hFE:30h

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE

Part Number Aliases

This part may be known by these alternate part numbers:

  • SST3906 T116
  • SST3906-T116