Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi MMBT3906

Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, TO-236AB
$ 0.025
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MMBT3906.

IHS

Datasheet12 pages5 years ago
Datasheet0 pages0 years ago
Datasheet2 pages26 years ago

Upverter

Fairchild Semiconductor

onsemi

Farnell

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi MMBT3906 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.025
$ 0.04
$ 0.04
Stock
1,890,943
4,565,196
4,565,196
Authorized Distributors
1
6
6
Mount
Surface Mount
-
-
Case/Package
SOT-23
SOT-23-3
SOT-23-3
Polarity
PNP
PNP
PNP
Collector Emitter Breakdown Voltage
-40 V
40 V
40 V
Max Collector Current
200 mA
200 mA
200 mA
Transition Frequency
250 MHz
250 MHz
250 MHz
Collector Emitter Saturation Voltage
400 mV
400 mV
400 mV
hFE Min
30
30
30
Power Dissipation
350 mW
300 mW
300 mW

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.21.00.95
Introduction Date1989-01-01
Lifecycle StatusObsolete (Last Updated: 6 days ago)
LTB Date2018-09-30
LTD Date2019-03-31
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 6 days ago)

Related Parts

onsemiBSR18A
Bipolar (BJT) Single Transistor, PNP, -40 V, 250 MHz, 350 mW, -200 mA, 30
KST3906 Series 40 V 200 mA 350 mW PNP Epitaxial Silicon Transistor - SOT-23-3
onsemiMMBT3906K
Tape & Reel (TR) Surface Mount PNP Single Bipolar (BJT) Transistor 100 @ 10mA 1V -200mA 350mW 250MHz
Diodes Inc.MMBT3906-7-F
Single Bipolar Transistor, PNP, 40 V, 200 mA, 350 mW, SOT-23, 3 Pins, Surface Mount
Diodes Inc.MMBT4403-7-F
Bipolar (BJT) Single Transistor, PNP, -40 V, 300 mW, -600 mA, 100 RoHS Compliant: Yes
Diodes Inc.BC857A-7-F
Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon

Descriptions

Descriptions of onsemi MMBT3906 provided by its distributors.

Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, TO-236AB
MMBT3906 Series 40 V 0.2 A 350 mW PNP General Purpose Amplifier - SOT-23
Bipolar Transistors - BJT SOT23 PNP 0.2A 40V G enPur
-300mV @ -5mA,-50mA PNP 200mW 5V 100nA 40V 40V 200mA SOT-23-3 SMD mount 2.92mm*1.3mm*930μm
Trans GP BJT PNP 40V 0.2A 3-Pin SOT-23 T/R
Bipolar Junction Transistor, Pnp Type, Sot-23
This device is designed for general purpose amplifier and switching applications at collector currents of 10 µA to 100 mA.
TRANSISTOR, PNP SOT-23; Transistor Polarity: PNP; Collector Emitter Voltage V(br)ceo: 40V; Transistor Case Style: SOT-23; No. of Pins: 3Pins; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2018); Continuous Collector Current Ic
TRANSISTOR, PNP, SOT-23; Transistor Polarity:PNP; Collector Emitter Voltage V(br)ceo:40V; Transition Frequency Typ ft:250MHz; Power Dissipation Pd:350mW; DC Collector Current:200mA; DC Current Gain hFE:300; Transistor Case Style:SOT-23; No. of Pins:3; SVHC:No SVHC (20-Jun-2011); Collector Emitter Voltage Vces:-250mV; Continuous Collector Current Ic Max:200mA; Current Ic Continuous a Max:200mA; Current Ic hFE:10mA; Device Marking:BT3906; Gain Bandwidth ft Min:250MHz; Gain Bandwidth ft Typ:250MHz; Hfe Min:100; No. of Transistors:1; Noise Factor Max:4dB; Package / Case:SOT-23; Power Dissipation Pd:350mW; Power Dissipation Ptot Max:350mW; SMD Marking:2A; Termination Type:SMD; Voltage Vcbo:40V

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MMBT3906#
  • MMBT3906##
  • MMBT3906.
  • MMBT3906..