onsemi MM74HC32M

MM74HC Series 2 to 6 V Supply CMOS Quad 2-Input OR Gate - SOIC-20
$ 0.243
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MM74HC32M.

IHS

Datasheet8 pages3 years ago
Datasheet9 pages27 years ago
Datasheet9 pages3 years ago

Augswan

onsemi

Farnell

iiiC

Inventory History

3 month trend:
-3.76%

CAD Models

Download onsemi MM74HC32M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.243
$ 0.125
$ 0.125
Stock
384,232
734,227
734,227
Authorized Distributors
6
6
6
Case/Package
SOP
SOP
SOP
Number of Pins
14
14
14
Logic Function
OR
OR
OR
Number of Circuits
4
4
4
Number of Inputs
2
2
2
Propagation Delay
25 ns
22 ns
22 ns
Low Level Output Current
4 mA
4 mA
4 mA
High Level Output Current
-5.2 mA
-5.2 mA
-5.2 mA
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V
Quiescent Current
2 µA
1 µA
1 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Texas InstrumentsSN74HC32D
4-ch 2-input 2-V to 6-V 5.2 mA drive strength OR gate 14-SOIC -40 to 85
Texas InstrumentsCD74HC32M96
4-ch, 2-input, 2-V to 6-V 5.2-mA drive strength OR gate 14-SOIC -55 to 125
Texas InstrumentsSN74HC86D
4-ch, 2-input, 2-V to 6-V 5.2 mA drive strength XOR (exclusive OR) gate 14-SOIC -40 to 85
XOR Gate 4-Element 2-IN CMOS Automotive 14-Pin SOIC N T/R
OR 74HC32 74HC Tape & Reel (TR) logic gate circuit 17ns @ 6V 50pF 218.3mg 5.2mA 5.2mA 6V
XOR Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDSO14

Descriptions

Descriptions of onsemi MM74HC32M provided by its distributors.

MM74HC Series 2 to 6 V Supply CMOS Quad 2-Input OR Gate - SOIC-20
17ns@ 6V,50pF 1 2 4 4 2V 6V 5.2mA OR Gate HC 5.2mA SOIC-14 8.75mm*4mm*1.5mm
OR 74HC32 EAR99 74HC logic gate circuit 17ns @ 6V 50pF 150mg 5.2mA 5.2mA 6V
Logic IC Operating temperature: -40...+85 °C Function: Quad / 2-Input / Positive / OR Manufacturer: Fairchild Package: SO-14 Technology: HC
IC, 74HC CMOS, SMD, 74HC32, SOIC14; Logic Type:OR; Output Current:5.2mA; No. of Inputs:2; Supply Voltage Range:2V to 6V; Logic Case Style:SOIC; No. of Pins:14; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (20-Jun-2011); Base Number:74; IC Generic Number:74HC32; Logic Function Number:7432; Logic IC Base Number:7432; Logic IC Family:HC; Logic IC Function:Quadruple 2-Input Positive OR Gate; No. of Gates:4; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Output Current Max:5.2mA; Package / Case:SOIC; Supply Voltage:6V; Supply Voltage Max:6V; Supply Voltage Min:2V; Termination Type:SMD
The MM74HC32 OR gates utilize advanced silicon-gate CMOS technology to achieve operating speeds similar to LS-TTL gates with the low power consumption of standard CMOS integrated circuits. All gates have buffered outputs providing high noise immunity and the ability to drive 10 LS-TTL loads. The 74HC logic family is functionally as well as pin-out compatible with the standard 74LS logic family. All inputs are protected from damage due to static discharge by internal diode clamps to VCC and ground.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MM74HC 32M
  • MM74HC32M.