APEM MJTP1230F

Switch Tactile N.O. SPST Round Button PC Pins 0.05A 12VDC 1.57N Thru-Hole Bulk
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Actuator MaterialThermoplastic
Contact MaterialBronze, Stainless Steel
Contact PlatingSilver
Mechanical Life100 kcycles
MountThrough Hole
Technical
Contact Resistance100 mΩ
Current Rating50 mA
Electrical Life100 kcycles
Illumination TypeNon-Illuminated
Max Operating Temperature70 °C
Max Voltage Rating (DC)12 V
Min Operating Temperature-20 °C
OrientationStraight
Switch FunctionOff-Mom
Switch Travel250 µm
TerminationPC Pin
Throw ConfigurationSPST
Voltage Rating (DC)12 V
Dimensions
Actuator Length4.9 mm

Documents

Download datasheets and manufacturer documentation for APEM MJTP1230F.

Master Electronics
Datasheet6 pages8 years ago
Electro Sonic
Datasheet5 pages18 years ago

Inventory History

3 month trend:
-0.18%

Alternate Parts

Price @ 1000
$ 0.169
$ 0.182
$ 0.182
Stock
149,416
72,494
72,494
Authorized Distributors
8
13
13
Operating Force
-
-
-
Termination
PC Pin
PC Pin
PC Pin
Current Rating
50 mA
50 mA
50 mA
Voltage Rating (DC)
12 V
12 V
12 V
Switch Travel
250 µm
250 µm
250 µm
Illumination Type
Non-Illuminated
Illuminated, Non-Illuminated
Illuminated, Non-Illuminated
Mechanical Life
100 kcycles
100 kcycles
100 kcycles

Engineering Resources

View Evaluation kits and Reference designs for APEM MJTP1230F.

Related Parts

Descriptions

Descriptions of APEM MJTP1230F provided by its distributors.

Switch Tactile N.O. SPST Round Button PC Pins 0.05A 12VDC 1.57N Thru-Hole Bulk
SWITCH TACTILE SPST-NO 0.05A 12V
Pushbutton Switch,straight,spst,pc Tail W/Retnn Terminal,pcb Hole Count:5 Rohs Compliant: Yes |Apem MJTP1230F
APEM MJTP1230F Switches > Tactile

Manufacturer Aliases

APEM has several brands around the world that distributors may use as alternate names. APEM may also be known as the following names:

  • APEM Inc
  • APEM COMPONENTS
  • HARTMANN
  • APEM COMPONENTS INC
  • APE
  • APR
  • Apem Group
  • APEM COMPONENTS LLC
  • APEM GMBH
  • Apem Component
  • IDEC - APEM
  • APEM/American Switch Corp
  • APEM COMPONENTS LLC (VA)
  • APEM BAUELEMENTE GMBH
  • APEM COMPONENTS (VA)
  • APEM Components Ltd
  • APEM SWITCH
  • APEMCOMP
  • IDEC - MEC
  • APEM SWITCHES
  • APEM COMPO
  • APEM SINGLE POL
  • APEM/MEC
  • APEM (MC)
  • APEM COMPONE

Technical Specifications

Physical
Actuator MaterialThermoplastic
Contact MaterialBronze, Stainless Steel
Contact PlatingSilver
Mechanical Life100 kcycles
MountThrough Hole
Technical
Contact Resistance100 mΩ
Current Rating50 mA
Electrical Life100 kcycles
Illumination TypeNon-Illuminated
Max Operating Temperature70 °C
Max Voltage Rating (DC)12 V
Min Operating Temperature-20 °C
OrientationStraight
Switch FunctionOff-Mom
Switch Travel250 µm
TerminationPC Pin
Throw ConfigurationSPST
Voltage Rating (DC)12 V
Dimensions
Actuator Length4.9 mm

Documents

Download datasheets and manufacturer documentation for APEM MJTP1230F.

Master Electronics
Datasheet6 pages8 years ago
Electro Sonic
Datasheet5 pages18 years ago

Compliance

Environmental Classification
RoHSCompliant