APEM MJTP1230A

Switch Tactile N.O. SPST Round Button PC Pins 0.05A 12VDC 1.57N Thru-Hole Bulk
$ 0.221
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for APEM MJTP1230A.

IHS

Datasheet5 pages21 years ago

Electro Sonic

Master Electronics

Jameco (USA)

Inventory History

3 month trend:
-17.23%

CAD Models

Download APEM MJTP1230A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.221
$ 0.158
$ 0.158
Stock
64,844
212,840
212,840
Authorized Distributors
6
6
6
Operating Force
1.86 N
1.86 N
1.86 N
Termination
Solder
Solder
Solder
Current Rating
50 mA
50 mA
50 mA
Voltage Rating (DC)
12 V
12 V
12 V
Switch Travel
250 µm
250 µm
250 µm
Illumination Type
Illuminated, Non-Illuminated
Illuminated, Non-Illuminated
Illuminated, Non-Illuminated
Mechanical Life
100 kcycles
100 kcycles
100 kcycles

Supply Chain

Country of OriginUK
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.40
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Switch Tactile N.O. SPST Round Button PC Pins 0.05A 12VDC 1.57N Thru-Hole Bulk
E-SwitchTL1105CF160Q
Switch Tactile N.O. SPST Round Button PC Pins 0.05A 50VDC 1.57N Thru-Hole
Switch Tactile N.O. SPST Round Button PC Pins 0.05A 12VDC 1.57N Thru-Hole Bulk
E-SwitchTL1105F160Q
Switch Tactile N.O. SPST Round Button PC Pins 0.05A 12VDC 1.57N Thru-Hole
E-SwitchTL1105AF160Q
Switch Tactile N.O. SPST Round Button PC Pins 0.05A 50VDC 1.57N Thru-Hole
Switch Tactile N.O. SPST Round Button PC Pins 0.05A 12VDC 1.57N Thru-Hole Bulk

Descriptions

Descriptions of APEM MJTP1230A provided by its distributors.

Switch Tactile N.O. SPST Round Button PC Pins 0.05A 12VDC 1.57N Thru-Hole Bulk
Switch Push Button Tactile Single Pole Single Throw Off Momentary (On) 15 Volt DC @ 20mA
RoHS|YES|MEDIX|48771|SWITCH TACTILE SPST-NO 0.05A|12V T/H|
Switch, Tactile Spst, 50Ma, Through Hole; Product Range:Mjtp Series; Actuator Orientation:Top Actuated; Switch Mounting:Through Hole; Actuator Style:Round Button; Actuating Force:160Gf; Contact Rating:50Ma At 12Vdc; Ip Rating:- Rohs Compliant: Yes |APEM Inc. MJTP1230A

Manufacturer Aliases

APEM has several brands around the world that distributors may use as alternate names. APEM may also be known as the following names:

  • APEM Inc
  • APEM COMPONENTS
  • HARTMANN
  • APEM COMPONENTS INC
  • APE
  • APR
  • APEM GROUP
  • APEM COMPONENTS LLC
  • APEM GMBH
  • Apem Component
  • IDEC - APEM
  • PEM
  • APEM/American Switch Corp
  • APEM COMPONENTS LLC (VA)
  • APEM BAUELEMENTE GMBH
  • APEM COMPONENTS (VA)
  • APEM Components Ltd
  • APEM SWITCH
  • APEMCOMP
  • IDEC - MEC
  • APEM SWITCHES
  • APEM COMPO
  • APEM SINGLE POL
  • APEM/MEC
  • APEM (MC)
  • APEM Components Inc