E-Switch TL1105DF160Q

Switch Tactile N.O. SPST Round Button PC Pins 0.05A 50VDC 1.57N Thru-Hole
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Actuator MaterialNylon, Polyamide
Contact MaterialBronze, Silver
Contact PlatingSilver
Housing MaterialNylon
Mechanical Life100 kcycles
MountThrough Hole
Technical
Contact Current Rating50 mA
Contact Resistance100 mΩ
Current Rating50 mA
Electrical Life100 kcycles
Illumination TypeNon-Illuminated
Max Operating Temperature70 °C
Max Voltage Rating (DC)50 V
Min Operating Temperature-20 °C
Number of Positions2
OrientationStraight
PackagingBulk
Switch FunctionOff-Mom
Switch Travel250 µm
TerminationPC Pin
Throw ConfigurationSPST
Voltage Rating (DC)12 V
Dimensions
Actuator Length9.4 mm
Length6 mm
Width6 mm

Documents

Download datasheets and manufacturer documentation for E-Switch TL1105DF160Q.

RS (Formerly Allied Electronics)
Datasheet3 pages16 years ago
Datasheet1 page19 years ago
Future Electronics
Datasheet3 pages16 years ago
Electro Sonic
Datasheet3 pages16 years ago
Datasheet1 page17 years ago
DigiKey
Datasheet3 pages21 years ago

Inventory History

3 month trend:
-33.21%

Engineering Resources

View Evaluation kits and Reference designs for E-Switch TL1105DF160Q.

Related Parts

Descriptions

Descriptions of E-Switch TL1105DF160Q provided by its distributors.

Switch Tactile N.O. SPST Round Button PC Pins 0.05A 50VDC 1.57N Thru-Hole
TL1105 Series SPST 1.6 N Round Button PC Through Hole Tactile Switch
Tactile Switch, TL1105 Series, SPST-NO, 13.0mm Top Actuated, 0.05A, 12VDC, PC | E-Switch TL1105DF160Q
SWITCH TACTILE SPST-NO 0.05A 12V
Switch, Tactile Spst, 50Ma, Through Hole; Product Range:Tl1105 Series; Actuator Orientation:Top Actuated; Switch Mounting:Through Hole; Actuator Style:Round Button; Actuating Force:160Gf; Contact Rating:50Ma At 12Vdc; Ip Rating:- Rohs Compliant: Yes |E-Switch TL1105DF160Q

Manufacturer Aliases

E-Switch has several brands around the world that distributors may use as alternate names. E-Switch may also be known as the following names:

  • E-Switch Inc
  • ESWICH
  • E-SWITCH (VA)
  • ESW
  • E-SWITCH/LAMB INDUSTRIES
  • LAMB IND / E-SWITCH
  • E-SWICTH

Part Number Aliases

This part may be known by these alternate part numbers:

  • P010005

Technical Specifications

Physical
Actuator MaterialNylon, Polyamide
Contact MaterialBronze, Silver
Contact PlatingSilver
Housing MaterialNylon
Mechanical Life100 kcycles
MountThrough Hole
Technical
Contact Current Rating50 mA
Contact Resistance100 mΩ
Current Rating50 mA
Electrical Life100 kcycles
Illumination TypeNon-Illuminated
Max Operating Temperature70 °C
Max Voltage Rating (DC)50 V
Min Operating Temperature-20 °C
Number of Positions2
OrientationStraight
PackagingBulk
Switch FunctionOff-Mom
Switch Travel250 µm
TerminationPC Pin
Throw ConfigurationSPST
Voltage Rating (DC)12 V
Dimensions
Actuator Length9.4 mm
Length6 mm
Width6 mm

Documents

Download datasheets and manufacturer documentation for E-Switch TL1105DF160Q.

RS (Formerly Allied Electronics)
Datasheet3 pages16 years ago
Datasheet1 page19 years ago
Future Electronics
Datasheet3 pages16 years ago
Electro Sonic
Datasheet3 pages16 years ago
Datasheet1 page17 years ago
DigiKey
Datasheet3 pages21 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant