APEM MJTP1230

Switch Tactile N.O. SPST Round Button PC Pins 0.05A 12VDC 1.57N Thru-Hole Bulk
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Actuator MaterialThermoplastic
ColorBlack
Contact MaterialBronze, Stainless Steel
Contact PlatingSilver
Mechanical Life100 kcycles
MountThrough Hole
Technical
Contact Resistance100 mΩ
Current Rating50 mA
Electrical Life100 kcycles
Illumination TypeIlluminated, Non-Illuminated
Max Operating Temperature70 °C
Max Voltage Rating (DC)12 V
Min Operating Temperature-20 °C
OrientationStraight
Switch FunctionOff-Mom
Switch Travel250 µm
TerminationPC Pin
Throw ConfigurationSPST
Voltage Rating (DC)12 V
Dimensions
Actuator Length700 µm

Documents

Download datasheets and manufacturer documentation for APEM MJTP1230.

Upverter
Datasheet5 pages18 years ago
Farnell
Datasheet5 pages18 years ago
Master Electronics
Datasheet6 pages8 years ago
Mouser
Datasheet17 pages25 years ago

Inventory History

3 month trend:
-10.56%

Alternate Parts

Price @ 1000
$ 0.104
$ 0.182
$ 0.182
Stock
390,902
72,494
72,494
Authorized Distributors
13
13
13
Operating Force
-
-
-
Termination
PC Pin
PC Pin
PC Pin
Current Rating
50 mA
50 mA
50 mA
Voltage Rating (DC)
12 V
12 V
12 V
Switch Travel
250 µm
250 µm
250 µm
Illumination Type
Illuminated, Non-Illuminated
Illuminated, Non-Illuminated
Illuminated, Non-Illuminated
Mechanical Life
100 kcycles
100 kcycles
100 kcycles

Engineering Resources

View Evaluation kits and Reference designs for APEM MJTP1230.

Related Parts

Descriptions

Descriptions of APEM MJTP1230 provided by its distributors.

Switch Tactile N.O. SPST Round Button PC Pins 0.05A 12VDC 1.57N Thru-Hole Bulk
APEM - MJTP1230 - SWITCH, TACTILE SPST, 50mA, THROUGH HOLE
Tactile Switch, SPST-NO, OFF-(ON), Top Actuated, Through Hole, 0.05A, 12VDC | APEM Components MJTP1230
Switch, Tactile Spst, 50Ma, Through Hole; Product Range:Mjtp Series; Actuator Orientation:Top Actuated; Switch Mounting:Through Hole; Actuator Style:Round Button; Actuating Force:160Gf; Contact Rating:50Ma At 12Vdc; Ip Rating:- Rohs Compliant: Yes |Apem MJTP1230
Switch Non-Lighted Pushbutton; 250V AC; 50mA/12VDC; SPST
SWITCH TACTILE SPST-NO 0.05A 12V
Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 12VDC, 1.86N, 5 PCB Hole Cnt, Solder Terminal, Through Hole-straight

Manufacturer Aliases

APEM has several brands around the world that distributors may use as alternate names. APEM may also be known as the following names:

  • APEM Inc
  • APEM COMPONENTS
  • HARTMANN
  • APEM COMPONENTS INC
  • APE
  • APR
  • Apem Group
  • APEM COMPONENTS LLC
  • APEM GMBH
  • Apem Component
  • IDEC - APEM
  • APEM/American Switch Corp
  • APEM COMPONENTS LLC (VA)
  • APEM BAUELEMENTE GMBH
  • APEM COMPONENTS (VA)
  • APEM Components Ltd
  • APEM SWITCH
  • APEMCOMP
  • IDEC - MEC
  • APEM SWITCHES
  • APEM COMPO
  • APEM SINGLE POL
  • APEM/MEC
  • APEM (MC)
  • APEM COMPONE

Technical Specifications

Physical
Actuator MaterialThermoplastic
ColorBlack
Contact MaterialBronze, Stainless Steel
Contact PlatingSilver
Mechanical Life100 kcycles
MountThrough Hole
Technical
Contact Resistance100 mΩ
Current Rating50 mA
Electrical Life100 kcycles
Illumination TypeIlluminated, Non-Illuminated
Max Operating Temperature70 °C
Max Voltage Rating (DC)12 V
Min Operating Temperature-20 °C
OrientationStraight
Switch FunctionOff-Mom
Switch Travel250 µm
TerminationPC Pin
Throw ConfigurationSPST
Voltage Rating (DC)12 V
Dimensions
Actuator Length700 µm

Documents

Download datasheets and manufacturer documentation for APEM MJTP1230.

Upverter
Datasheet5 pages18 years ago
Farnell
Datasheet5 pages18 years ago
Master Electronics
Datasheet6 pages8 years ago
Mouser
Datasheet17 pages25 years ago

Compliance

Environmental Classification
REACH SVHCNo SVHC
RoHSCompliant