Vishay MCT06030Z0000ZPW00

Zero Ohm Resistor, Jumper, 0603 [1608Metric], Thin Film, 100 mW, Surface Mount
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0603
Contact PlatingTin
MountSurface Mount
Technical
CompositionThin Film
Max Operating Temperature125 °C
Max Power Dissipation100 mW
Military StandardNot
Min Operating Temperature-55 °C
Number of Terminations2
PackagingTape and Reel
Power Rating100 mW
Resistance0 Ω
TerminationWraparound
Voltage Rating75 V
Dimensions
Depth850 µm
Height550 µm
Length1.55 mm
Width838.2 µm

Documents

Download datasheets and manufacturer documentation for Vishay MCT06030Z0000ZPW00.

Datasheet12 pages11 years ago
Datasheet12 pages11 years ago
Datasheet12 pages11 years ago
Datasheet12 pages11 years ago
Upverter
Datasheet13 pages6 years ago
Future Electronics
Datasheet13 pages8 years ago

Inventory History

3 month trend:
-10.71%

Alternate Parts

Price @ 1000
$ 0.04
$ 0.04
$ 0.04
Stock
1,482,302
6,947,068
6,947,068
Authorized Distributors
4
14
14
Resistance
0 Ω
0 Ω
0 Ω
Case/Package
0603
0603
0603
Tolerance
-
-
-
Power Rating
100 mW
125 mW
125 mW
Composition
Thin Film
Thin Film
Thin Film
Temperature Coefficient
-
-
-

Engineering Resources

View Evaluation kits and Reference designs for Vishay MCT06030Z0000ZPW00.

Related Parts

Descriptions

Descriptions of Vishay MCT06030Z0000ZPW00 provided by its distributors.

Zero Ohm Resistor, Jumper, 0603 [1608Metric], Thin Film, 100 mW, Surface Mount
RES 0 OHM JUMPER 1/10W 0603
Professional Thin Film Chip Resistors
MCT 0603 PW 0R0

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Intertech
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Technical Specifications

Physical
Case/Package0603
Contact PlatingTin
MountSurface Mount
Technical
CompositionThin Film
Max Operating Temperature125 °C
Max Power Dissipation100 mW
Military StandardNot
Min Operating Temperature-55 °C
Number of Terminations2
PackagingTape and Reel
Power Rating100 mW
Resistance0 Ω
TerminationWraparound
Voltage Rating75 V
Dimensions
Depth850 µm
Height550 µm
Length1.55 mm
Width838.2 µm

Documents

Download datasheets and manufacturer documentation for Vishay MCT06030Z0000ZPW00.

Datasheet12 pages11 years ago
Datasheet12 pages11 years ago
Datasheet12 pages11 years ago
Datasheet12 pages11 years ago
Upverter
Datasheet13 pages6 years ago
Future Electronics
Datasheet13 pages8 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago