Vishay MCT06030Z0000ZP500

Zero Ohm Resistor, Jumper, 0603 [1608 Metric], Thin Film, 125 mW, Surface Mount
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0603
Case Code (Imperial)0603
Case Code (Metric)1608
Contact PlatingTin
MountSurface Mount
Technical
CompositionThin Film
Max Operating Temperature125 °C
Max Power Dissipation125 mW
Military StandardNot
Min Operating Temperature-55 °C
Number of Terminations2
PackagingCut Tape (CT)
Power Rating125 mW
Resistance0 Ω
Voltage Rating75 V
Voltage Rating (DC)75 V
Dimensions
Depth850 µm
Height550 µm
Length1.55 mm
Width838.2 µm

Documents

Download datasheets and manufacturer documentation for Vishay MCT06030Z0000ZP500.

Newark
Datasheet14 pages7 years ago
Datasheet13 pages5 years ago
Upverter
Datasheet13 pages8 years ago
Datasheet13 pages6 years ago
Datasheet12 pages11 years ago
Datasheet12 pages11 years ago
Datasheet12 pages11 years ago
Datasheet12 pages11 years ago

Inventory History

3 month trend:
+43.04%

Alternate Parts

Price @ 1000
$ 0.04
$ 0.04
Stock
4,810,455
1,021,503
Authorized Distributors
14
4
Resistance
0 Ω
0 Ω
Case/Package
0603
0603
Tolerance
-
-
Power Rating
125 mW
100 mW
Composition
Thin Film
Thin Film
Temperature Coefficient
-
-

Engineering Resources

View Evaluation kits and Reference designs for Vishay MCT06030Z0000ZP500.

Related Parts

Descriptions

Descriptions of Vishay MCT06030Z0000ZP500 provided by its distributors.

Zero Ohm Resistor, Jumper, 0603 [1608 Metric], Thin Film, 125 mW, Surface Mount
Res Thin Film 0603 0 Ohm Sulfur Resistant Pad SMD Automotive Medical T/R
Res Thin Film 0603 0 Ohm Jumper Molded SMD Paper T/R
Avnet Japan
MCT Series 0603 0 O Jumper Surface Mount Thin Film Chip Resistor
Res, 0R0, 0603, Thin Film; Resistor Case Style:0603 [1608 Metric]; Resistance:0Ohm; Product Range:Mct Series; Voltage Rating:75V; Resistor Element Material:Thin Film; Power Rating:125Mw; Resistance Tolerance:-; Temperature Rohs Compliant: Yes |Vishay MCT06030Z0000ZP500

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • Vishay Intertech
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCT 06030Z0000ZP500

Technical Specifications

Physical
Case/Package0603
Case Code (Imperial)0603
Case Code (Metric)1608
Contact PlatingTin
MountSurface Mount
Technical
CompositionThin Film
Max Operating Temperature125 °C
Max Power Dissipation125 mW
Military StandardNot
Min Operating Temperature-55 °C
Number of Terminations2
PackagingCut Tape (CT)
Power Rating125 mW
Resistance0 Ω
Voltage Rating75 V
Voltage Rating (DC)75 V
Dimensions
Depth850 µm
Height550 µm
Length1.55 mm
Width838.2 µm

Documents

Download datasheets and manufacturer documentation for Vishay MCT06030Z0000ZP500.

Newark
Datasheet14 pages7 years ago
Datasheet13 pages5 years ago
Upverter
Datasheet13 pages8 years ago
Datasheet13 pages6 years ago
Datasheet12 pages11 years ago
Datasheet12 pages11 years ago
Datasheet12 pages11 years ago
Datasheet12 pages11 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago