ERJ-3GEY0R00V Panasonic Zero Ohm Thick Film Resistor 0603

THICK FILM CHIP RESISTOR Metal Glaze/thick Film, 0.1W, Surface Mount, 0603
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0603
Case Code (Imperial)0603
Case Code (Metric)1608
Contact PlatingTin
MountSurface Mount
Technical
CompositionThick Film
FeaturesAutomotive AEC-Q200
Max Operating Temperature155 °C
Max Power Dissipation100 mW
Military StandardNot
Min Operating Temperature-55 °C
Number of Terminations2
PackagingDigi-Reel®
Power Rating100 mW
Resistance0 Ω
Schedule B8533210045
Temperature Coefficient600 ppm/°C
TerminationSMD/SMT
Tolerance0 %
Voltage Rating75 V
Voltage Rating (DC)50 V
Dimensions
Depth800 µm
Height450 µm
Length1.6 mm
Width787.4 µm

Documents

Download datasheets and manufacturer documentation for Panasonic ERJ-3GEY0R00V.

Panasonic SCT
Datasheet0 pages0 years ago
Newark
Datasheet0 pages0 years ago
Future Electronics
Datasheet5 pages15 years ago
Farnell
Datasheet6 pages5 years ago
Datasheet2 pages13 years ago
Datasheet6 pages15 years ago
Master Electronics
Datasheet7 pages5 years ago
Burklin Elektronik
Datasheet7 pages5 years ago
Electro Sonic
Datasheet0 pages0 years ago
Datasheet4 pages0 years ago
Upverter
Technical Drawing2 pages5 years ago
Arrow Electronics
Datasheet2 pages13 years ago
Jameco
Datasheet6 pages15 years ago
Datasheet6 pages16 years ago
DigiKey
Datasheet5 pages18 years ago

Inventory History

3 month trend:
-12.11%

Alternate Parts

Price @ 1000
$ 0.007
$ 0.003
$ 0.003
Stock
68,556,069
238,464,664
238,464,664
Authorized Distributors
23
17
17
Resistance
0 Ω
0 Ω
0 Ω
Case/Package
0603
0603
0603
Tolerance
0 %
1 %
1 %
Power Rating
100 mW
100 mW
100 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
600 ppm/°C
200 ppm/°C
200 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Panasonic ERJ-3GEY0R00V.

Related Parts

Descriptions

Descriptions of Panasonic ERJ-3GEY0R00V provided by its distributors.

THICK FILM CHIP RESISTOR Metal Glaze/thick Film, 0.1W, Surface Mount, 0603
Res Thick Film 0603 0 Ohm Jumper Molded SMD Punched Carrier T/R
Avnet Japan
Res Thick Film 0603 4.64K Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD T/R
Resistor, thick film, SMD 0603 (1608), 0 Ω, 0.1 W, ±5 %, ERJ3GEY0R00V
Res Thick Film 0603 0 Ohm Pad SMD Automotive T/R
Thick Film Chip Res, 0603, 5%, Jumper; 0Ohm, 7 Inch Reel
Resistor;Thick Film;0 Ohms;Pwr-Rtg 0.1W;Jumper;SMT;0603;Cut Tape
0603 (1608Metric) FIXED RESISTOR ERJ 0.063Lx0.031W 1.60mmx0.80mm 0.1W 1/10W 0Ohm 200ppm/C
Thick Film Chip Resistor, 0 ½, Not specified, - W
Panasonic SCT
SMD Thick Film 0603 0,1W 0R Taped
Thick Film Resistors - SMD 0603 Zero Ohms
Res, 0R0, 0.1W, 0603, Reel, Resistor Case Style:0603 [1608 Metric], Resistance:0Ohm, Product Range:Erj3Ge Series, Voltage Rating:75V, Resistor Element Material:Thick Film, Power Rating:100Mw, Resistance Tolerance:-, Temperature Rohs Compliant: Yes
Resistor Type = Thick Film / Tolerance (±) % = 0.5 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 155 / Power Rating mW = 100 / Body Length mm = 1.6 / Voltage Rating - DC V = 75 / Temperature Coefficient = ±50 ppm/°C / Termination Type = Wraparound / Body Height mm = 0.5 / Body Width mm = 0.8 / Mounting Type = SMD / Qualification = AEC-Q200 / Resistor Case Style = 0603

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • PANASONI
  • Panasonic Electronic Components
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL DEVICES
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANISONIC
  • PANASONIC CORP
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASOIC
  • PANASONC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ 3GEY 0 R00 V
  • ERJ 3GEY0R00V
  • ERJ-3GEY0R00V.
  • ERJ3GEY0R00V

Technical Specifications

Physical
Case/Package0603
Case Code (Imperial)0603
Case Code (Metric)1608
Contact PlatingTin
MountSurface Mount
Technical
CompositionThick Film
FeaturesAutomotive AEC-Q200
Max Operating Temperature155 °C
Max Power Dissipation100 mW
Military StandardNot
Min Operating Temperature-55 °C
Number of Terminations2
PackagingDigi-Reel®
Power Rating100 mW
Resistance0 Ω
Schedule B8533210045
Temperature Coefficient600 ppm/°C
TerminationSMD/SMT
Tolerance0 %
Voltage Rating75 V
Voltage Rating (DC)50 V
Dimensions
Depth800 µm
Height450 µm
Length1.6 mm
Width787.4 µm

Documents

Download datasheets and manufacturer documentation for Panasonic ERJ-3GEY0R00V.

Panasonic SCT
Datasheet0 pages0 years ago
Newark
Datasheet0 pages0 years ago
Future Electronics
Datasheet5 pages15 years ago
Farnell
Datasheet6 pages5 years ago
Datasheet2 pages13 years ago
Datasheet6 pages15 years ago
Master Electronics
Datasheet7 pages5 years ago
Burklin Elektronik
Datasheet7 pages5 years ago
Electro Sonic
Datasheet0 pages0 years ago
Datasheet4 pages0 years ago
Upverter
Technical Drawing2 pages5 years ago
Arrow Electronics
Datasheet2 pages13 years ago
Jameco
Datasheet6 pages15 years ago
Datasheet6 pages16 years ago
DigiKey
Datasheet5 pages18 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant