Vishay CRCW06030000Z0EB

Zero Ohm Resistor, Jumper, 0603 [1608 Metric], Thick Film, 100 mW, 2 A, Surface Mount
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0603
Case Code (Imperial)0603
Case Code (Metric)1608
Contact PlatingTin
Number of Pins2
Weight2.012816 mg
Technical
CompositionThick Film
FeaturesAutomotive AEC-Q200
Max Operating Temperature155 °C
Max Power Dissipation100 mW
Military StandardNot
Min Operating Temperature-55 °C
Number of Terminations2
PackagingCut Tape
Power Rating100 mW
Resistance0 Ω
Temperature Coefficient100 ppm/°C
TerminationSMD/SMT
Tolerance1 %
Voltage Rating75 V
Voltage Rating (DC)75 V
Dimensions
Depth850 µm
Height450 µm
Length1.55 mm
Width838.2 µm

Documents

Download datasheets and manufacturer documentation for Vishay CRCW06030000Z0EB.

element14 APAC
Datasheet8 pages6 years ago
Datasheet10 pages8 years ago
Datasheet9 pages7 years ago
Newark
Datasheet8 pages10 years ago
Datasheet8 pages7 years ago
Datasheet8 pages9 years ago
Datasheet3 pages11 years ago
Farnell
Datasheet8 pages9 years ago
RS (Formerly Allied Electronics)
Datasheet8 pages8 years ago
Datasheet8 pages11 years ago
Future Electronics
Datasheet8 pages11 years ago
Arrow Electronics
Datasheet8 pages11 years ago
element14
Datasheet8 pages14 years ago
Garrett
Datasheet1 page15 years ago

Inventory History

3 month trend:
+9.15%

Alternate Parts

Price @ 1000
$ 0.006
$ 0.003
$ 0.003
Stock
5,194,243
247,614,798
247,614,798
Authorized Distributors
11
17
17
Resistance
0 Ω
0 Ω
0 Ω
Case/Package
0603
0603
0603
Tolerance
1 %
1 %
1 %
Power Rating
100 mW
100 mW
100 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
200 ppm/°C
200 ppm/°C

Engineering Resources

View Evaluation kits and Reference designs for Vishay CRCW06030000Z0EB.

Related Parts

Descriptions

Descriptions of Vishay CRCW06030000Z0EB provided by its distributors.

Zero Ohm Resistor, Jumper, 0603 [1608 Metric], Thick Film, 100 mW, 2 A, Surface Mount
Res Thick Film 0603 0 Ohm Molded SMD Automotive Paper T/R
THICK FILM RESISTOR CHIP, JUMPER, ZERO OHM, 100mW, FULL REEL
CRCW Series 0603 0.1 W 0 O Jumper Surface Mount Thick Film Chip Resistor
0603 (1608Metric) FIXED RESISTOR CRCW 0.063Lx0.033W 1.60mmx0.85mm 0.1W 1/10W 0Ohm 100ppm/C
Resistor;Thick Film;0 Ohms;0.1 W;0 Ohms Jumper;SMT;0603;TCR 0 ppm/DegC | Vishay Dale CRCW06030000Z0EB
Metal Glaze/thick Film, 0.1W, 0ohm, Surface Mount, 0603
Resistor, THICK FILM, 0R, 0.1W, 0603; Product; Product Range:AEC-Q200 CRCW Series; Resistance:0ohm; Voltage

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Intertech
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CRCW06030000Z0EB.

Technical Specifications

Physical
Case/Package0603
Case Code (Imperial)0603
Case Code (Metric)1608
Contact PlatingTin
Number of Pins2
Weight2.012816 mg
Technical
CompositionThick Film
FeaturesAutomotive AEC-Q200
Max Operating Temperature155 °C
Max Power Dissipation100 mW
Military StandardNot
Min Operating Temperature-55 °C
Number of Terminations2
PackagingCut Tape
Power Rating100 mW
Resistance0 Ω
Temperature Coefficient100 ppm/°C
TerminationSMD/SMT
Tolerance1 %
Voltage Rating75 V
Voltage Rating (DC)75 V
Dimensions
Depth850 µm
Height450 µm
Length1.55 mm
Width838.2 µm

Documents

Download datasheets and manufacturer documentation for Vishay CRCW06030000Z0EB.

element14 APAC
Datasheet8 pages6 years ago
Datasheet10 pages8 years ago
Datasheet9 pages7 years ago
Newark
Datasheet8 pages10 years ago
Datasheet8 pages7 years ago
Datasheet8 pages9 years ago
Datasheet3 pages11 years ago
Farnell
Datasheet8 pages9 years ago
RS (Formerly Allied Electronics)
Datasheet8 pages8 years ago
Datasheet8 pages11 years ago
Future Electronics
Datasheet8 pages11 years ago
Arrow Electronics
Datasheet8 pages11 years ago
element14
Datasheet8 pages14 years ago
Garrett
Datasheet1 page15 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago