Microchip MCP6004-I/P

MCP6004 Series 6 V 1 MHz Through Hole Low-Power Operational Amplifier - PDIP-14
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackagePDIP
MountThrough Hole
Number of Pins14
Technical
Bandwidth1 MHz
Common Mode Rejection Ratio60 dB
Frequency1 MHz
Gain Bandwidth Product1 MHz
Input Bias Current1 pA
Input Offset Voltage (Vos)4.5 mV
Max Operating Temperature85 °C
Max Supply Voltage6 V
Min Operating Temperature-40 °C
Min Supply Voltage1.8 V
Nominal Supply Current100 µA
Number of Amplifiers4
Number of Channels4
Number of Circuits4
Number of Elements4
Operating Supply Current100 µA
Operating Supply Voltage5.5 V
Output Current23 mA
Output Current per Channel23 mA
Power Supply Rejection Ratio (PSRR)86 dB
Schedule B8542330000
Slew Rate0.6 V/µs
Voltage Gain112 dB
Dimensions
Height3.3 mm
Length19.05 mm
Width6.35 mm

Documents

Download datasheets and manufacturer documentation for Microchip MCP6004-I/P.

Newark
Datasheet42 pages14 years ago
Datasheet28 pages19 years ago
Microchip
Datasheet50 pages4 years ago
element14
Datasheet28 pages19 years ago
Master Electronics
Datasheet50 pages4 years ago
SHENGYU ELECTRONICS
Datasheet24 pages9 years ago
iiiC
Datasheet12 pages14 years ago
Jameco
Datasheet28 pages19 years ago
Farnell
Datasheet24 pages20 years ago

Inventory History

3 month trend:
-18.90%

Alternate Parts

Price @ 1000
$ 0.44
$ 0.5
$ 0.5
Stock
494,796
234,310
234,310
Authorized Distributors
13
13
13
Case/Package
PDIP
PDIP
PDIP
Number of Pins
14
14
14
Number of Circuits
4
4
4
Slew Rate
0.6 V/µs
0.6 V/µs
0.6 V/µs
Gain Bandwidth Product
1 MHz
1 MHz
1 MHz
Input Offset Voltage (Vos)
4.5 mV
4.5 mV
4.5 mV
Power Supply Rejection Ratio (PSRR)
86 dB
86 dB
86 dB
Common Mode Rejection Ratio
60 dB
60 dB
60 dB
Min Supply Voltage
1.8 V
1.8 V
1.8 V
Max Supply Voltage
6 V
6 V
6 V
Operating Supply Current
100 µA
100 µA
100 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip MCP6004-I/P.

Related Parts

Descriptions

Descriptions of Microchip MCP6004-I/P provided by its distributors.

MCP6004 Series 6 V 1 MHz Through Hole Low-Power Operational Amplifier - PDIP-14
Op Amp Quad Low Power Amplifier R-R I/O 6V Automotive 14-Pin PDIP Tube
ROHS3Compliant EAR99 MCP6004 Matte Tin (Sn) op amp buffer circuit 19.05mm 1pA 4.5mV 1000kHz
Operational Amplifier, 4 Func, 4500uV Offset-Max, CMOS, PDIP14
Quad Op Amp - Low Power - 1MHz GBP - 1.8 to 6.0 VDC - Rail to Rail I/O - 14-lead DIP - -40°C to +85°
Microchip , Quad Op Amp, 1MHz CMOS, Rail to Rail, 3V, 5V, 14-Pin PDIP | Microchip Technology Inc. MCP6004-I/P
IC, OP AMP, QUAD, 1.8V, 1MHZ, 14DIP; No. of Amplifiers: 4 Amplifier; Bandwidth: -; Slew Rate: 0.6V/µs; Supply Voltage Range: 1.8V to 5.5V; Amplifier Case Style: DIP; No. of Pins: 14Pins; Operating Temperature Min: -40°C; Operat

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP6004-I/P.
  • MCP6004-IP
  • MCP6004I/P
  • MCP6004IP

Technical Specifications

Physical
Case/PackagePDIP
MountThrough Hole
Number of Pins14
Technical
Bandwidth1 MHz
Common Mode Rejection Ratio60 dB
Frequency1 MHz
Gain Bandwidth Product1 MHz
Input Bias Current1 pA
Input Offset Voltage (Vos)4.5 mV
Max Operating Temperature85 °C
Max Supply Voltage6 V
Min Operating Temperature-40 °C
Min Supply Voltage1.8 V
Nominal Supply Current100 µA
Number of Amplifiers4
Number of Channels4
Number of Circuits4
Number of Elements4
Operating Supply Current100 µA
Operating Supply Voltage5.5 V
Output Current23 mA
Output Current per Channel23 mA
Power Supply Rejection Ratio (PSRR)86 dB
Schedule B8542330000
Slew Rate0.6 V/µs
Voltage Gain112 dB
Dimensions
Height3.3 mm
Length19.05 mm
Width6.35 mm

Documents

Download datasheets and manufacturer documentation for Microchip MCP6004-I/P.

Newark
Datasheet42 pages14 years ago
Datasheet28 pages19 years ago
Microchip
Datasheet50 pages4 years ago
element14
Datasheet28 pages19 years ago
Master Electronics
Datasheet50 pages4 years ago
SHENGYU ELECTRONICS
Datasheet24 pages9 years ago
iiiC
Datasheet12 pages14 years ago
Jameco
Datasheet28 pages19 years ago
Farnell
Datasheet24 pages20 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements