onsemi LM324NG

Op Amp, Quad, Single Supply, 32 V Supply, 0 to 70 C, PDIP-14 | ON Semiconductor LM324NG
Obsolete

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackagePDIP
Number of Pins14
Weight4.535924 g
Technical
Bandwidth1 MHz
Common Mode Rejection Ratio65 dB
Dual Supply Voltage9 V
Gain Bandwidth Product1 MHz
Input Bias Current250 nA
Input Offset Voltage (Vos)7 mV
Max Dual Supply Voltage16 V
Max Operating Temperature70 °C
Max Supply Current1.2 mA
Max Supply Voltage32 V
Min Dual Supply Voltage1.5 V
Min Operating Temperature0 °C
Min Supply Voltage3 V
Nominal Supply Current1.2 mA
Number of Amplifiers4
Number of Channels4
Number of Circuits4
Number of Elements4
Operating Supply Current1.4 mA
Operating Supply Voltage16 V
Output Current40 mA
Output Current per Channel40 mA
Power Supply Rejection Ratio (PSRR)65 dB
Slew Rate0.6 V/µs
Voltage Gain100 dB
Dimensions
Height3.68 mm
Length19.56 mm
Width6.6 mm

Documents

Download datasheets and manufacturer documentation for onsemi LM324NG.

Farnell
Datasheet14 pages7 years ago
Datasheet4 pages17 years ago
onsemi
Datasheet15 pages13 years ago
Datasheet16 pages13 years ago
Datasheet16 pages17 years ago
element14 APAC
Datasheet14 pages8 years ago
Datasheet17 pages2 years ago
TME
Datasheet14 pages10 years ago
iiiC
Datasheet15 pages13 years ago
RS (Formerly Allied Electronics)
Datasheet7 pages15 years ago
Jameco
Datasheet15 pages17 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 1.014
$ 0.183
$ 0.183
Stock
641,283
2,695,397
2,695,397
Authorized Distributors
2
12
12
Case/Package
PDIP
TSSOP
TSSOP
Number of Pins
14
14
14
Number of Circuits
4
4
4
Slew Rate
0.6 V/µs
0.6 V/µs
0.6 V/µs
Gain Bandwidth Product
1 MHz
1 MHz
1 MHz
Input Offset Voltage (Vos)
7 mV
7 mV
7 mV
Power Supply Rejection Ratio (PSRR)
65 dB
50 dB
50 dB
Common Mode Rejection Ratio
65 dB
50 dB
50 dB
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
32 V
32 V
32 V
Operating Supply Current
1.4 mA
1.4 mA
1.4 mA

Supply Chain

Lifecycle StatusObsolete (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 5 days ago)

Engineering Resources

View Evaluation kits and Reference designs for onsemi LM324NG.

Related Parts

Descriptions

Descriptions of onsemi LM324NG provided by its distributors.

Op Amp, Quad, Single Supply, 32 V Supply, 0 to 70 C, PDIP-14 | ON Semiconductor LM324NG
IC OPAMP GP 1MHZ 14DIP / Op Amp Quad GP ¡À16V/32V 14-Pin PDIP Tube
Operational Amplifier, Single Supply, Quad
Operational Amplifier, 4 Func, 7000uV Offset-Max, BIPolar, PDIP14
QUAD OP-AMP 7000 uV OFFSET-MAX 1 MHz BAND WIDTH PDIP14
OP AMP, QUAD LOW POWER, DIP14, 324; No. of Amplifiers:4 Amplifier; Bandwidth:1MHz; Slew Rate:0.6V/µs; Supply Voltage Range:3V to 32V; Amplifier Case

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM324NG.
  • LM324NG..

Technical Specifications

Physical
Case/PackagePDIP
Number of Pins14
Weight4.535924 g
Technical
Bandwidth1 MHz
Common Mode Rejection Ratio65 dB
Dual Supply Voltage9 V
Gain Bandwidth Product1 MHz
Input Bias Current250 nA
Input Offset Voltage (Vos)7 mV
Max Dual Supply Voltage16 V
Max Operating Temperature70 °C
Max Supply Current1.2 mA
Max Supply Voltage32 V
Min Dual Supply Voltage1.5 V
Min Operating Temperature0 °C
Min Supply Voltage3 V
Nominal Supply Current1.2 mA
Number of Amplifiers4
Number of Channels4
Number of Circuits4
Number of Elements4
Operating Supply Current1.4 mA
Operating Supply Voltage16 V
Output Current40 mA
Output Current per Channel40 mA
Power Supply Rejection Ratio (PSRR)65 dB
Slew Rate0.6 V/µs
Voltage Gain100 dB
Dimensions
Height3.68 mm
Length19.56 mm
Width6.6 mm

Documents

Download datasheets and manufacturer documentation for onsemi LM324NG.

Farnell
Datasheet14 pages7 years ago
Datasheet4 pages17 years ago
onsemi
Datasheet15 pages13 years ago
Datasheet16 pages13 years ago
Datasheet16 pages17 years ago
element14 APAC
Datasheet14 pages8 years ago
Datasheet17 pages2 years ago
TME
Datasheet14 pages10 years ago
iiiC
Datasheet15 pages13 years ago
RS (Formerly Allied Electronics)
Datasheet7 pages15 years ago
Jameco
Datasheet15 pages17 years ago

Compliance

Environmental Classification
Halogen FreeHalogen Free
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Rohs Statement3 pages3 years ago
Reach Statement8 pages9 years ago