onsemi LM224NG

Op Amp, Quad, Single Supply, 32 V Supply, -25 to 85 C, PDIP-14 | ON Semiconductor LM224NG
Obsolete

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackagePDIP
Contact PlatingTin
Number of Pins14
Weight4.535924 g
Technical
Bandwidth1 MHz
Common Mode Rejection Ratio70 dB
Gain Bandwidth Product1 MHz
Input Bias Current150 nA
Input Offset Voltage (Vos)5 mV
Max Dual Supply Voltage16 V
Max Operating Temperature85 °C
Max Supply Voltage32 V
Min Dual Supply Voltage1.5 V
Min Operating Temperature-25 °C
Min Supply Voltage3 V
Nominal Supply Current1.2 mA
Number of Amplifiers4
Number of Channels4
Number of Circuits4
Number of Elements4
Operating Supply Current1.4 mA
Operating Supply Voltage16 V
Output Current40 mA
Output Current per Channel40 mA
PackagingRail/Tube
Power Supply Rejection Ratio (PSRR)65 dB
Schedule B8542330000
Slew Rate0.6 V/µs
Voltage Gain100 dB
Dimensions
Height6.35 mm
Length6.35 mm
Width6.35 mm

Documents

Download datasheets and manufacturer documentation for onsemi LM224NG.

Augswan
Datasheet14 pages7 years ago
onsemi
Datasheet15 pages13 years ago
Datasheet16 pages13 years ago
Datasheet16 pages17 years ago
Newark
Datasheet14 pages8 years ago
Datasheet16 pages17 years ago
TME
Datasheet14 pages10 years ago
RS (Formerly Allied Electronics)
Datasheet7 pages15 years ago

Alternate Parts

Price @ 1000
$ 0.468
$ 0.241
$ 0.241
Stock
290,452
217,868
217,868
Authorized Distributors
1
5
5
Case/Package
PDIP
PDIP
PDIP
Number of Pins
14
14
14
Number of Circuits
4
4
4
Slew Rate
0.6 V/µs
0.5 V/µs
0.5 V/µs
Gain Bandwidth Product
1 MHz
1.2 MHz
1.2 MHz
Input Offset Voltage (Vos)
5 mV
5 mV
5 mV
Power Supply Rejection Ratio (PSRR)
65 dB
65 dB
65 dB
Common Mode Rejection Ratio
70 dB
70 dB
70 dB
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
32 V
32 V
32 V
Operating Supply Current
1.4 mA
1.4 mA
1.4 mA

Supply Chain

Lifecycle StatusObsolete (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 5 days ago)

Engineering Resources

View Evaluation kits and Reference designs for onsemi LM224NG.

Related Parts

Descriptions

Descriptions of onsemi LM224NG provided by its distributors.

Op Amp, Quad, Single Supply, 32 V Supply, -25 to 85 C, PDIP-14 | ON Semiconductor LM224NG
Operational Amplifier, Single Supply, Quad
Operational Amplifier, 4 Func, 5000uV Offset-Max, BIPolar, PDIP14
Lead Free Tin 2006 Through Hole General Purpose Amplifier 70dB 0.6V/mus -25C~85C 1MHz
OP AMP, QUAD IND SPEC, DIP14, 224; No. of Amplifiers: 4 Amplifier; Bandwidth: 1MHz; Slew Rate: 0.6V/µs; Supply Voltage Range: 3V to 32V; Amplifier Case Style: DIP; No. of Pins: 14Pins; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: -; SVHC: No SVHC (27-Jun-2018); Amplifer Supply Voltage: 3V to 32V; Amplifier Type: Single Supply; Base Number: 224; IC Generic Number: 224; Input Offset Voltage Max: 13mV; Logic Function Number: 224; No. of Amplifiers: 4Amplifiers; Op Amp Type: General Purpose; Operating Temperature Range: -40°C to +85°C; Operational Amplifier Features: Quad; Supply Voltage + Nom: 5V; Supply Voltage Max: 32V; Supply Voltage Min: 3V

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor

Technical Specifications

Physical
Case/PackagePDIP
Contact PlatingTin
Number of Pins14
Weight4.535924 g
Technical
Bandwidth1 MHz
Common Mode Rejection Ratio70 dB
Gain Bandwidth Product1 MHz
Input Bias Current150 nA
Input Offset Voltage (Vos)5 mV
Max Dual Supply Voltage16 V
Max Operating Temperature85 °C
Max Supply Voltage32 V
Min Dual Supply Voltage1.5 V
Min Operating Temperature-25 °C
Min Supply Voltage3 V
Nominal Supply Current1.2 mA
Number of Amplifiers4
Number of Channels4
Number of Circuits4
Number of Elements4
Operating Supply Current1.4 mA
Operating Supply Voltage16 V
Output Current40 mA
Output Current per Channel40 mA
PackagingRail/Tube
Power Supply Rejection Ratio (PSRR)65 dB
Schedule B8542330000
Slew Rate0.6 V/µs
Voltage Gain100 dB
Dimensions
Height6.35 mm
Length6.35 mm
Width6.35 mm

Documents

Download datasheets and manufacturer documentation for onsemi LM224NG.

Augswan
Datasheet14 pages7 years ago
onsemi
Datasheet15 pages13 years ago
Datasheet16 pages13 years ago
Datasheet16 pages17 years ago
Newark
Datasheet14 pages8 years ago
Datasheet16 pages17 years ago
TME
Datasheet14 pages10 years ago
RS (Formerly Allied Electronics)
Datasheet7 pages15 years ago

Compliance

Environmental Classification
Halogen FreeHalogen Free
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Rohs Statement3 pages3 years ago
Reach Statement8 pages9 years ago