Microchip MCP6004-E/P

MCP6004 Series 6 V 1 MHz Through Hole Low-Power Operational Amplifier - PDIP-14
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackagePDIP
MountThrough Hole
Number of Pins14
Technical
Bandwidth1 MHz
Common Mode Rejection Ratio60 dB
Gain Bandwidth Product1 MHz
Input Bias Current1 pA
Input Offset Voltage (Vos)4.5 mV
Max Operating Temperature125 °C
Max Supply Voltage6 V
Min Operating Temperature-40 °C
Min Supply Voltage1.8 V
Nominal Supply Current100 µA
Number of Amplifiers4
Number of Channels4
Number of Circuits4
Number of Elements4
Operating Supply Current100 µA
Operating Supply Voltage5.5 V
Output Current23 mA
Output Current per Channel23 mA
Power Supply Rejection Ratio (PSRR)86 dB
Schedule B8542330000
Slew Rate0.6 V/µs
Voltage Gain112 dB
Dimensions
Height4.953 mm
Length19.69 mm
Width7.112 mm

Documents

Download datasheets and manufacturer documentation for Microchip MCP6004-E/P.

Electro Sonic
Datasheet42 pages14 years ago
Microchip
Datasheet50 pages4 years ago
Master Electronics
Datasheet50 pages4 years ago
Farnell
Datasheet28 pages19 years ago
SHENGYU ELECTRONICS
Datasheet24 pages9 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages15 years ago
Future Electronics
Datasheet42 pages15 years ago
Jameco
Datasheet28 pages19 years ago

Inventory History

3 month trend:
-16.61%

Alternate Parts

Price @ 1000
$ 0.5
$ 0.44
Stock
233,712
489,970
Authorized Distributors
13
13
Case/Package
PDIP
PDIP
Number of Pins
14
14
Number of Circuits
4
4
Slew Rate
0.6 V/µs
0.6 V/µs
Gain Bandwidth Product
1 MHz
1 MHz
Input Offset Voltage (Vos)
4.5 mV
4.5 mV
Power Supply Rejection Ratio (PSRR)
86 dB
86 dB
Common Mode Rejection Ratio
60 dB
60 dB
Min Supply Voltage
1.8 V
1.8 V
Max Supply Voltage
6 V
6 V
Operating Supply Current
100 µA
100 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip MCP6004-E/P.

Related Parts

Descriptions

Descriptions of Microchip MCP6004-E/P provided by its distributors.

MCP6004 Series 6 V 1 MHz Through Hole Low-Power Operational Amplifier - PDIP-14
Op Amp Quad Low Power Amplifier R-R I/O 6V Automotive 14-Pin PDIP Tube
Operational Amplifier, 4 Func, 4500uV Offset-Max, CMOS, PDIP14
Quad Op Amp - Low Power - 1MHz GBP - 1.8 to 6.0 VDC - Rail to Rail I/O - 14-lead DIP - -40°C to +125
General Purpose Amplifier 4 Circuit Rail-to-Rail PDIP-14
Operational Amplifier Quad 4.5mV 1MHz PDIP
IC, OP AMP, QUAD 1MHZ, DIP14, 6004; No. of Amplifiers: 4 Amplifier; Bandwidth: 1MHz; Slew Rate: 0.6V/µs; Supply Voltage Range: 1.8V to 6V; Amplifier Case Style: DIP; No. of Pins: 14Pins; Operating Temperature Min: -40°C; Operat

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP6004-E/P.
  • MCP6004-EP
  • MCP6004E/P
  • MCP6004EP

Technical Specifications

Physical
Case/PackagePDIP
MountThrough Hole
Number of Pins14
Technical
Bandwidth1 MHz
Common Mode Rejection Ratio60 dB
Gain Bandwidth Product1 MHz
Input Bias Current1 pA
Input Offset Voltage (Vos)4.5 mV
Max Operating Temperature125 °C
Max Supply Voltage6 V
Min Operating Temperature-40 °C
Min Supply Voltage1.8 V
Nominal Supply Current100 µA
Number of Amplifiers4
Number of Channels4
Number of Circuits4
Number of Elements4
Operating Supply Current100 µA
Operating Supply Voltage5.5 V
Output Current23 mA
Output Current per Channel23 mA
Power Supply Rejection Ratio (PSRR)86 dB
Schedule B8542330000
Slew Rate0.6 V/µs
Voltage Gain112 dB
Dimensions
Height4.953 mm
Length19.69 mm
Width7.112 mm

Documents

Download datasheets and manufacturer documentation for Microchip MCP6004-E/P.

Electro Sonic
Datasheet42 pages14 years ago
Microchip
Datasheet50 pages4 years ago
Master Electronics
Datasheet50 pages4 years ago
Farnell
Datasheet28 pages19 years ago
SHENGYU ELECTRONICS
Datasheet24 pages9 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages15 years ago
Future Electronics
Datasheet42 pages15 years ago
Jameco
Datasheet28 pages19 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements