onsemi MC74VHC1G86DTT1

Xor Gate 1-ELEM 2-IN Cmos 5TSOP
In Stock
Datasheet

Technical Specifications

Physical
Case/PackageTSOP
MountSurface Mount
Number of Pins5
Technical
High Level Output Current8 mA
Logic FunctionOR, XOR
Low Level Output Current8 mA
Max Operating Temperature125 °C
Max Supply Voltage5.5 V
Min Operating Temperature-55 °C
Min Supply Voltage2 V
Number of Circuits1
Number of Gates1
Number of Inputs2
PackagingTape & Reel (TR)
Propagation Delay8.8 ns
Quiescent Current1 µA
Turn-On Delay Time14.5 ns

Documents

Download datasheets and manufacturer documentation for onsemi MC74VHC1G86DTT1.

Augswan
Datasheet6 pages10 years ago
DigiKey
Datasheet8 pages0 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.058
$ 0.104
$ 0.104
Stock
175,249
914,317
914,317
Authorized Distributors
1
10
10
Case/Package
TSOP
TSOP
TSOP
Number of Pins
5
5
5
Logic Function
OR, XOR
XOR
XOR
Number of Circuits
1
1
1
Number of Inputs
2
2
2
Propagation Delay
8.8 ns
19.5 ns
19.5 ns
Low Level Output Current
8 mA
8 mA
8 mA
High Level Output Current
8 mA
-8 mA
-8 mA
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
1 µA
1 µA
1 µA

Engineering Resources

View Evaluation kits and Reference designs for onsemi MC74VHC1G86DTT1.

Related Parts

Descriptions

Descriptions of onsemi MC74VHC1G86DTT1 provided by its distributors.

XOR GATE 1-ELEM 2-IN CMOS 5TSOP
IC GATE XOR 1CH 2-INP 5-TSOP
Logic Gates 2-5.5V Single XOR
Contains Lead XOR (Exclusive OR) Surface Mount Non-RoHS Compliant XOR (Exclusive OR) Inverter IC -55C~125C 1.5V-3.85V 8mA 8mA 3mm

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor

Technical Specifications

Physical
Case/PackageTSOP
MountSurface Mount
Number of Pins5
Technical
High Level Output Current8 mA
Logic FunctionOR, XOR
Low Level Output Current8 mA
Max Operating Temperature125 °C
Max Supply Voltage5.5 V
Min Operating Temperature-55 °C
Min Supply Voltage2 V
Number of Circuits1
Number of Gates1
Number of Inputs2
PackagingTape & Reel (TR)
Propagation Delay8.8 ns
Quiescent Current1 µA
Turn-On Delay Time14.5 ns

Documents

Download datasheets and manufacturer documentation for onsemi MC74VHC1G86DTT1.

Augswan
Datasheet6 pages10 years ago
DigiKey
Datasheet8 pages0 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
RoHSCompliant
Compliance Statements
Reach Statement8 pages9 years ago