onsemi MC74HC4051ANG

CMOS Logic, Analog Multiplexer/Demultiplexer, PDIP16, Pb-Free | ON Semiconductor MC74HC4051ANG
Datasheet

Technical Specifications

Physical
Case/PackagePDIP
Number of Pins16
Technical
Bandwidth80 MHz
Breakdown Voltage160 V
Logic FunctionDemultiplexer, Multiplexer
Max Dual Supply Voltage6 V
Max Operating Temperature125 °C
Max Power Dissipation750 mW
Max Supply Voltage6 V
Min Dual Supply Voltage1 V
Min Operating Temperature-55 °C
Min Supply Voltage2 V
Nominal Supply Current4 µA
Number of Channels1
Number of Inputs8
Number of Outputs1
Operating Supply Current40 µA
PackagingBulk
PolarityNon-Inverting
Power Dissipation750 mW
Propagation Delay40 ns
Resistance100 Ω
Supply TypeDual, Single
Turn-Off Delay Time160 ns
Turn-On Delay Time245 ns
Dimensions
Height3.43 mm
Length19.55 mm
Width6.85 mm

Documents

Download datasheets and manufacturer documentation for onsemi MC74HC4051ANG.

SHENGYU ELECTRONICS
Datasheet18 pages16 years ago

Alternate Parts

Price @ 1000
$ 0.38
$ 0.296
$ 0.296
Stock
37,563
1,033,535
1,033,535
Authorized Distributors
1
4
4
Case/Package
PDIP
PDIP
PDIP
Number of Pins
16
16
16
Logic Function
Demultiplexer, Multiplexer
Demultiplexer, Multiplexer
Demultiplexer, Multiplexer
Number of Inputs
8
8
8
Number of Outputs
1
1
1
Number of Circuits
-
1
1
Low Level Output Current
-
25 mA
25 mA
High Level Output Current
-
25 mA
25 mA
Supply Type
Dual, Single
Dual, Single
Dual, Single
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V

Engineering Resources

View Evaluation kits and Reference designs for onsemi MC74HC4051ANG.

Related Parts

Descriptions

Descriptions of onsemi MC74HC4051ANG provided by its distributors.

CMOS Logic, Analog Multiplexer/Demultiplexer, PDIP16, Pb-Free | ON Semiconductor MC74HC4051ANG
Analog Multiplexer Single 8:1 16-Pin PDIP Rail
8-CHANNEL SGL ENDED MULTIPLEXER PDIP16
Switches- General Purpose 2-6V ANLG Mux/Demux -55 to 125deg C
Logic IC; Logic Type:Multiplexer; Logic Family:HC; Logic Base Number:744051; On Resistance, Rds(on):100ohm; No. of Outputs:8; Output Current Max:25mA; Supply Voltage Min:2V; Supply Voltage Max:12V; Package/Case:41A; No. of Pins:16 ;RoHS Compliant: Yes

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor

Technical Specifications

Physical
Case/PackagePDIP
Number of Pins16
Technical
Bandwidth80 MHz
Breakdown Voltage160 V
Logic FunctionDemultiplexer, Multiplexer
Max Dual Supply Voltage6 V
Max Operating Temperature125 °C
Max Power Dissipation750 mW
Max Supply Voltage6 V
Min Dual Supply Voltage1 V
Min Operating Temperature-55 °C
Min Supply Voltage2 V
Nominal Supply Current4 µA
Number of Channels1
Number of Inputs8
Number of Outputs1
Operating Supply Current40 µA
PackagingBulk
PolarityNon-Inverting
Power Dissipation750 mW
Propagation Delay40 ns
Resistance100 Ω
Supply TypeDual, Single
Turn-Off Delay Time160 ns
Turn-On Delay Time245 ns
Dimensions
Height3.43 mm
Length19.55 mm
Width6.85 mm

Documents

Download datasheets and manufacturer documentation for onsemi MC74HC4051ANG.

SHENGYU ELECTRONICS
Datasheet18 pages16 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Reach Statement8 pages9 years ago