Texas Instruments SN74HC251N

Data Selectors/Multiplexers With 3-State Outputs 16-PDIP -40 to 85

Datasheet at TI.com Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Verical
SN74HC251N 10,000 Buy Now »
USD
0.181
Avnet
SN74HC251N 1,621 Buy Now »
USD
0.388 0.377 0.276 0.276 0.276
Digi-Key
296-1585-5-ND 1,564 Buy Now »
USD
0.580 0.495 0.370 0.224 0.178
TI store
SN74HC251N 1,438 Buy Now »
USD
0.590 0.520 0.410 0.160 0.160
Newark
08F6490 1,620 Buy Now »
USD
0.580 0.486 0.296 0.229 0.181
Rochester Electronics 2
SN74HC251N 15,966 Buy Now »
USD
0.240 0.240 0.210 0.190 0.190
SN74HC251N 0 ··
Mouser
595-SN74HC251N 2,588 Buy Now »
USD
0.570 0.477 0.290 0.224 0.178
Farnell
9591320 2,967 Buy Now »
GBP
0.685 0.436 0.207 0.161 0.118
element14 APAC
9591320 2,539 Buy Now »
SGD
0.892 0.747 0.454 0.351 0.279
Avnet Europe
SN74HC251N 1,300 Buy Now »
EUR
0.600 0.218 0.184
Avnet Asia
SN74HC251N 0 ··
USD
0.191
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Component Sense
SN74HC251N 4 Buy Now »
USD
6.25 6.25 6.25 6.25
Quest
SN74HC251N 475 Buy Now »
USD
0.750 0.375 0.225 0.150 0.150
Freelance Electronics
SN74HC251N 4 Buy Now »
USD
0.190 0.190 0.190 0.190 0.190
EarthTron
SN74HC251N 770 ··
Abtronics
SN74HC251N 1,488 ··
4 Star Electronics
SN74HC251N 25 Send RFQ »
Ewing Components
SN74HC251N 12,450 Send RFQ »
Rotakorn
SN74HC251N 5 ··
Abacus Technologies
SN74HC251N 2,120 ··
TME
SN74HC251N 953 Buy Now »
USD
0.218 0.168 0.168 0.168
RS Components
3333094 14 Buy Now »
GBP
7.82 4.55 4.55 4.55 4.55
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
iiiC
SN74HC251N Contact ··
USD
0.396 0.396 0.396
Summit Electronics
SN74HC251N Contact Send RFQ »
North Star Micro
SN74HC251N Contact ··
Bristol Electronics
SN74HC251N Contact Buy Now »
Touchstone Systems
SN74HC251N Contact Send RFQ »
XS Micro
SN74HC251N Contact ··
SemiconductorPLUS
SN74HC251N Contact ··

Descriptions

IC: digital; 3-state, data selector, multiplexer; THT; DIP16
TME
IC DATA SELECTOR/MUX 16-DIP - SN74HC251N
iiiC
Multiplexer 1-Element CMOS 3-ST 8-IN 16-Pin PDIP Tube
Avnet Asia
IC, DATA SELECTORS/MUX, 74HC251; Logic Type:Data Selector / Multiplexer; No. of Channels:1; Ratio:8:1; Supply Voltage Range:2V to 6V; Logic Case Style:DIP; No. of Pins:16; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (20-Jun-2011); Base Number:74; Device Marking:74HC251; IC Generic Number:74HC251; Logic Function Number:251; Logic IC Base Number:74251; Logic IC Family:HC; Logic IC Function:Data Selectors/Multiplexers (3-State); Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Output Current Max:7.8mA; Package / Case:DIP; Ratio:8:1; Supply Voltage:5V; Supply Voltage Max:6V; Supply Voltage Min:2V; Termination Type:Through Hole
element14 APAC
Decoder / Encoder / Multiplexer / Demultiplexer Logic IC; Logic Type:Selector/Multiplexer; Logic Family:HC; Logic Base Number:74251; No. of Outputs:2; Output Current Max:35mA; Supply Voltage Min:2V; Supply Voltage Max:6V ;RoHS Compliant: Yes
Newark
IC DATA SELECTOR/MUX 16-DIP
Digi-Key
Data selector/multiplexer SN74HC251N
RS Components
DATA SELECTORS/MULTIPLEXERS WITH 3-STATE OUTPUTS
Component Sense
DATA SELECTORS/MUX, 74HC251; Logic IC Function:Data Selectors/Multiplexers (3-State); Logic IC Family:HC; Logic IC Base Number:74251; Max Output Current:7.8mA; Voltage, Supply Min:2V; Voltage, Supply Max:6V; Case Style:DIP; Operating Temperature Range:-40°C to +85°C; Base Number:74; IC Generic Number:74HC251; Logic Function Number:251; No. of Pins:16; Supply Voltage:5V; Temp, Op. Max:85°C; Temp, Op. Min:-40°C; Termination Type:Through Hole
Farnell
Multiplexer 1-Element CMOS 3-ST 8-IN 16-Pin PDIP Tube
Verical
Multiplexer 1-Element CMOS 3-ST 8-IN 16-Pin PDIP Tube
Avnet
Data Selectors/Multiplexers With 3-State Outputs 16-PDIP -40 to 85
Texas Instruments
SN74HC251N TEXAS
Rotakorn

Technical Specifications

Digital Logic Level CMOS
Number of Circuits 1
Mounting Type Through Hole
Case / Package / Footprint PDIP
Lifecycle Status Active
Polarity Non-Inverting Inverting
Supply Voltage (DC) 2 V (min) - 6 V (max)
Number of Pins 16
Output Current Drive -1 mA
RoHS Compliant
REACH SVHC Compliance No SVHC
Lead-Free Status Lead Free
Packaging Tube
Voltage Nodes 6 V 5 V 2 V
Number of Bits 8

Documents

Texas Instruments
Official datasheet
Datasheet 21 pages 5 years ago
Datasheet 19 pages 8 years ago
Technical Drawing 2 pages 12 years ago
Newark
Datasheet 22 pages 2 years ago
Datasheet 22 pages 2 years ago
Datasheet 23 pages 3 years ago
Mouser
Datasheet 17 pages 13 years ago
element14
Datasheet 20 pages 7 years ago
Datasheet 20 pages 8 years ago
TME
Datasheet 22 pages 1 year ago
Arrow
Datasheet 22 pages 4 years ago
Farnell
Datasheet 22 pages 4 years ago
iiiC
Datasheet 22 pages 4 years ago
Allied Electronics
Datasheet 17 pages 13 years ago
Digi-Key
Datasheet 15 pages 13 years ago
Jameco
Datasheet 18 pages 10 years ago
Sierra IC
Datasheet 15 pages 13 years ago
Compliance Statements
Conflict Mineral Statement 2 pages 3 years ago
Rohs Statement 2 pages 3 years ago
Reach Statement 7 pages 2 years ago

Images

Companion Products

Alternate Names

TI SN74HC251N
TEXAS SN74HC251N
TEXAS INST SN74HC251N
TEXAS INSTR SN74HC251N
TEXAS INSTRUMENT SN74HC251N
TEXAS INS SN74HC251N
TEXAS INSTRUMENTS INC SN74HC251N
TEX SN74HC251N
TEXAS INSTRUMEN SN74HC251N
TEXAS INSTRU SN74HC251N
TI/NS SN74HC251N
TEXINS SN74HC251N
TEXAS INSTRUMENTS INCORPORATED SN74HC251N
TEXASIN SN74HC251N
Texas Instruments (TI) SN74HC251N
TEAXS SN74HC251N
TEXAS INTRUMENTS SN74HC251N
TEXAS INSTRUM SN74HC251N
TEXAS INSRUMENT SN74HC251N
TEXAS IST SN74HC251N
TI-PB SN74HC251N
Texas Instruments Rfid Systems SN74HC251N
TEXINST SN74HC251N
TEXAS INSRUMENTS SN74HC251N
TEXAS INTRUMENT SN74HC251N
Texas Instr. SN74HC251N
Texas Instruments Inc. SN74HC251N

Search for other parts like SN74 »