Texas Instruments CD74HC4051E

5V, 8: 1, 1-channel, analog multiplexer 16-PDIP -55 to 125
$ 0.423
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD74HC4051E.

Texas Instruments

Datasheet34 pages11 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages22 years ago

Mouser

element14 APAC

TME

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-56.65%

CAD Models

Download Texas Instruments CD74HC4051E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.423
$ 0.38
$ 0.38
Stock
325,454
61,468
61,468
Authorized Distributors
4
1
1
Case/Package
PDIP
DIP
DIP
-3db Bandwidth
-
-
-
Propagation Delay
60 ns
40 ns
40 ns
Turn-On Delay Time
225 ns
83 ns
83 ns
Turn-Off Delay Time
225 ns
76 ns
76 ns
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V
Max Supply Current
-
80 µA
80 µA
Min Operating Temperature
-55 °C
-55 °C
-55 °C
Max Operating Temperature
125 °C
125 °C
125 °C
On Resistance (RON)
-
-
-
Number of Channels
8
8
8
Number of Bits
8
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD74HC4051E.

Related Parts

Texas InstrumentsCD74HCT4051E
5V, 8:1, 1-channel, analog multiplexer, TTL inputs 16-PDIP -55 to 125
Texas InstrumentsSN74HC251N
Selector/Multiplexer, Data; CMOS; 400 ns; 400 ns; PDIP; -40 degC; 85 degC
Texas InstrumentsSN74HC151N
Multiplexer 1-Element CMOS 8-IN 16-Pin PDIP Tube / IC 8-TO-1 DATA SEL/MUX 16-DIP

Descriptions

Descriptions of Texas Instruments CD74HC4051E provided by its distributors.

5V, 8:1, 1-channel, analog multiplexer 16-PDIP -55 to 125
240Ω 8 SPST(SPST) PDIP-16 Analog Switches, Multiplexers ROHS
Ic, 74Hc, 74Hc4051, Dip16, 6V; Svhc:No Svhc (15-Jan-2019) Rohs Compliant: Yes |TEXAS INSTRUMENTS CD74HC4051E
Single-Ended Multiplexer, 1 Func, 1 Channel, CMOS, PDIP16
Texas Instruments CD74HC4051E Interface IC analogue switches tube format
TEXAS INSTRUMENTS CD74HC4051EANALOG MUX/DMUX, 8 X 1, DIP-16
Analog Multiplexer Single 8:1 16-Pin PDIP Tube
IC 74HC4051 High-Speed CMOS Analog Multiplexer/Demultiplexer
Logic - Signal Switches High Spd CMOS Analog
Texas Instruments CD74HC4051E マルチプレクサ

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CD74HC4051E .
  • CD74HC4051E ..
  • CD74HC4051E.