Texas Instruments CD74HC151E

High Speed CMOS Logic 8-Input Multiplexer 16-PDIP -55 to 125
Production

Price and Stock

Technical Specifications

Physical
Case/PackagePDIP
Contact PlatingGold
MountThrough Hole
Number of Pins16
Weight951.693491 mg
Technical
Bandwidth28 MHz
High Level Output Current5.2 mA
Independent Circuits1
Logic FunctionMultiplexer
Low Level Output Current5.2 mA
Max Operating Temperature125 °C
Max Supply Voltage6 V
Min Operating Temperature-55 °C
Min Supply Voltage2 V
Number of Bits8
Number of Channels1
Number of Input Lines2
Number of Inputs8
Number of Output Lines1
Number of Outputs1
Propagation Delay31 ns
Schedule B8542390000
Supply TypeSingle
Dimensions
Height5.08 mm
Length19.3 mm
Thickness3.9 mm
Width6.35 mm

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD74HC151E.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet15 pages12 years ago
Datasheet14 pages16 years ago
Technical Drawing2 pages20 years ago
Farnell
Datasheet16 pages9 years ago
Datasheet16 pages12 years ago
element14 APAC
Datasheet16 pages10 years ago
Datasheet16 pages9 years ago
Datasheet16 pages9 years ago
Newark
Datasheet15 pages14 years ago
SHENGYU ELECTRONICS
Datasheet21 pages1 year ago
DigiKey
Datasheet14 pages16 years ago
Mouser
Datasheet12 pages20 years ago
Sierra IC
Datasheet10 pages20 years ago

Inventory History

3 month trend:
-10.47%

Alternate Parts

Price @ 1000
$ 0.28
$ 0.316
$ 0.316
Stock
171,070
20,257
20,257
Authorized Distributors
6
2
2
Case/Package
PDIP
PDIP
PDIP
Number of Pins
16
16
16
Logic Function
Multiplexer
Multiplexer
Multiplexer
Frequency
-
-
-
Interface
-
-
-
Memory Size
-
-
-
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD74HC151E.

Related Parts

Descriptions

Descriptions of Texas Instruments CD74HC151E provided by its distributors.

High Speed CMOS Logic 8-Input Multiplexer 16-PDIP -55 to 125
LOGIC, MUX 8-IN CMOS LOGIC HS, 16DIP; Famille Logique/ Numéro de base: 74HC151; Type de logique: Multiplexeur; Nombre de voies: 1Canal(aux); Configuration Ligne: 8: 1; Tension, alimentation min.: 2V; Tension, alimentation max.
LOGIC, MUX 8-IN CMOS LOGIC HS, 16DIP; Logic Family / Base Number:74HC151; Logic Type:Multiplexer; No. of Channels:1Channels; Line Configuration:8:1; Supply Voltage Min:2V; Supply Voltage Max:6V; Logic Case Style:DIP; No. of Pins:16Pins; Logic IC Family:74HC; Logic IC Base Number:74151; Operating Temperature Min:-55°C; Operating Temperature Max:125°C; Product Range:-; Automotive Qualification Standard:-; MSL:-; SVHC:No SVHC (15-Jan-2019); Logic Function Number:74151; Logic IC Base Number:74151; Logic IC Function:8 Input Multiplexer; Operating Temperature Range:-55°C to +125°C; Ratio:8:1; Supply Voltage Range:2V to 6V; Termination Type:Through Hole

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CD74HC151 E
  • CD74HC151E .
  • CD74HC151E.

Technical Specifications

Physical
Case/PackagePDIP
Contact PlatingGold
MountThrough Hole
Number of Pins16
Weight951.693491 mg
Technical
Bandwidth28 MHz
High Level Output Current5.2 mA
Independent Circuits1
Logic FunctionMultiplexer
Low Level Output Current5.2 mA
Max Operating Temperature125 °C
Max Supply Voltage6 V
Min Operating Temperature-55 °C
Min Supply Voltage2 V
Number of Bits8
Number of Channels1
Number of Input Lines2
Number of Inputs8
Number of Output Lines1
Number of Outputs1
Propagation Delay31 ns
Schedule B8542390000
Supply TypeSingle
Dimensions
Height5.08 mm
Length19.3 mm
Thickness3.9 mm
Width6.35 mm

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD74HC151E.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet15 pages12 years ago
Datasheet14 pages16 years ago
Technical Drawing2 pages20 years ago
Farnell
Datasheet16 pages9 years ago
Datasheet16 pages12 years ago
element14 APAC
Datasheet16 pages10 years ago
Datasheet16 pages9 years ago
Datasheet16 pages9 years ago
Newark
Datasheet15 pages14 years ago
SHENGYU ELECTRONICS
Datasheet21 pages1 year ago
DigiKey
Datasheet14 pages16 years ago
Mouser
Datasheet12 pages20 years ago
Sierra IC
Datasheet10 pages20 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago