Texas Instruments MAX232EIN

5-V dual channel 250kbps RS-232 line driver/receiver with +/-9V output & +/-15-kV IEC-ESD protection 16-PDIP -40 to 85
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackagePDIP
MountThrough Hole
Number of Pins16
Weight955.690774 mg
Technical
Data Rate250 kbps
InterfaceRS-232
Logic FunctionReceiver, Transceiver
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage4.5 V
Nominal Supply Current10 mA
Number of Drivers2
Number of I/Os8
Number of Receivers2
Number of Transceivers1
Number of Transmitters2
Operating Supply Voltage5 V
Propagation Delay500 ns
Simplex/DuplexFull Duplex
Dimensions
Height5.08 mm
Length19.3 mm
Thickness3.9 mm
Width6.35 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments MAX232EIN.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet20 pages9 years ago
Datasheet20 pages12 years ago
Datasheet19 pages12 years ago
Datasheet17 pages16 years ago
Technical Drawing2 pages20 years ago
Newark
Datasheet28 pages6 years ago
Datasheet19 pages10 years ago
Datasheet20 pages9 years ago
Farnell
Datasheet20 pages9 years ago
Datasheet18 pages11 years ago
element14 APAC
Datasheet20 pages10 years ago
Datasheet17 pages13 years ago
Datasheet17 pages14 years ago
Datasheet17 pages15 years ago
Verical
Datasheet16 pages13 years ago
element14
Datasheet16 pages14 years ago
Datasheet16 pages15 years ago
SHENGYU ELECTRONICS
Datasheet29 pages1 year ago
iiiC
Datasheet20 pages11 years ago
DigiKey
Datasheet16 pages16 years ago

Inventory History

3 month trend:
+79.08%

Alternate Parts

Price @ 1000
$ 0.992
$ 0.39
$ 0.39
Stock
122,775
3,680,345
3,680,345
Authorized Distributors
3
11
11
Case/Package
PDIP
SOP
SOP
Number of Pins
16
16
16
Logic Function
Receiver, Transceiver
Receiver
Receiver
Number of Elements
-
-
-
Number of Bits per Element
-
-
-
Low Level Output Current
-
-
-
High Level Output Current
-
-
-
Propagation Delay
500 ns
300 ns
300 ns
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments MAX232EIN.

Related Parts

Descriptions

Descriptions of Texas Instruments MAX232EIN provided by its distributors.

5-V dual channel 250kbps RS-232 line driver/receiver with +/-9V output & +/-15-kV IEC-ESD protection 16-PDIP -40 to 85
TRANSCEIVER, RS232, 250KBPS, 5V, DIP-16; Type de circuit: Transceiver RS232; Type d'interface CI: RS232; Nombre de drivers: 2Driver(s); Nombre de récepteurs: 2Receivers; Tension, alimentation min.: 4.5V; Tension, alimentation
Transceiver, Rs232, 250Kbps, 5V, Dip-16; Device Type:Rs232 Transceiver; Ic Interface Type:Rs232; No. Of Drivers:2Drivers; No. Of Receivers:2Receivers; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Driver Case Style:Dip; No. Of Rohs Compliant: Yes |TEXAS INSTRUMENTS MAX232EIN

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX 232EIN
  • MAX232EIN .
  • MAX232EIN.

Technical Specifications

Physical
Case/PackagePDIP
MountThrough Hole
Number of Pins16
Weight955.690774 mg
Technical
Data Rate250 kbps
InterfaceRS-232
Logic FunctionReceiver, Transceiver
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage4.5 V
Nominal Supply Current10 mA
Number of Drivers2
Number of I/Os8
Number of Receivers2
Number of Transceivers1
Number of Transmitters2
Operating Supply Voltage5 V
Propagation Delay500 ns
Simplex/DuplexFull Duplex
Dimensions
Height5.08 mm
Length19.3 mm
Thickness3.9 mm
Width6.35 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments MAX232EIN.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet20 pages9 years ago
Datasheet20 pages12 years ago
Datasheet19 pages12 years ago
Datasheet17 pages16 years ago
Technical Drawing2 pages20 years ago
Newark
Datasheet28 pages6 years ago
Datasheet19 pages10 years ago
Datasheet20 pages9 years ago
Farnell
Datasheet20 pages9 years ago
Datasheet18 pages11 years ago
element14 APAC
Datasheet20 pages10 years ago
Datasheet17 pages13 years ago
Datasheet17 pages14 years ago
Datasheet17 pages15 years ago
Verical
Datasheet16 pages13 years ago
element14
Datasheet16 pages14 years ago
Datasheet16 pages15 years ago
SHENGYU ELECTRONICS
Datasheet29 pages1 year ago
iiiC
Datasheet20 pages11 years ago
DigiKey
Datasheet16 pages16 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago