Analog Devices ADM202EANZ

Interface IC dual transmitter/receiver RS-232, ADM202EANZ, PDIP-16
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackagePDIP
Contact PlatingTin
MountThrough Hole
Number of Pins16
Number of Terminals16
Technical
Data Rate230 kbps
Differential OutputNo
ESD ProtectionYes
InterfaceRS-232
Logic FunctionReceiver, Transceiver
Max Operating Temperature85 °C
Max Supply Current18 mA
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage4.5 V
Nominal Supply Current18 mA
Number of Channels2
Number of Drivers2
Number of Receivers2
Number of Transceivers1
Number of Transmitters2
Operating Supply Current6 mA
Operating Supply Voltage5 V
Receiver Hysteresis650 mV
Schedule B8542390000
Simplex/DuplexFull Duplex
Dimensions
Height3.3 mm
Length20.07 mm
Width6.35 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices ADM202EANZ.

Analog Devices
Official datasheet0 pages0 years ago
element14 APAC
Datasheet16 pages19 years ago
Upverter
Technical Drawing1 page20 years ago
iiiC
Datasheet16 pages19 years ago
Future Electronics
Datasheet6 pages23 years ago
DigiKey
Datasheet16 pages19 years ago

Inventory History

3 month trend:
-28.37%

Alternate Parts

Price @ 1000
$ 2.234
$ 1.31
$ 1.31
Stock
215,058
344,317
344,317
Authorized Distributors
10
1
1
Case/Package
PDIP
PDIP
PDIP
Number of Pins
16
16
16
Logic Function
Receiver, Transceiver
Receiver, Transceiver
Receiver, Transceiver
Interface
RS-232
RS-232
RS-232
Number of Drivers
2
2
2
Number of Receivers
2
2
2
Data Rate
230 kbps
230 kbps
230 kbps
Receiver Hysteresis
650 mV
650 mV
650 mV
Simplex/Duplex
Full Duplex
Full Duplex
Full Duplex
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADM202EANZ.

Related Parts

Descriptions

Descriptions of Analog Devices ADM202EANZ provided by its distributors.

Interface IC dual transmitter/receiver RS-232, ADM202EANZ, PDIP-16
EMI/EMC Compliant, ±15 kV ESD Protected, RS-232 Line Drivers/Receivers
RS232 TRANSCEIVER, -40 TO 85DEG C; IC Type:RS232 Transceiver; No. of Receivers:2Receivers; No. of Transmitters:2; Communication Mode:Full Duplex; Data Rate Max:230Kbps; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Fail Safe:- RoHS Compliant: Yes

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADM202EANZ .

Technical Specifications

Physical
Case/PackagePDIP
Contact PlatingTin
MountThrough Hole
Number of Pins16
Number of Terminals16
Technical
Data Rate230 kbps
Differential OutputNo
ESD ProtectionYes
InterfaceRS-232
Logic FunctionReceiver, Transceiver
Max Operating Temperature85 °C
Max Supply Current18 mA
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage4.5 V
Nominal Supply Current18 mA
Number of Channels2
Number of Drivers2
Number of Receivers2
Number of Transceivers1
Number of Transmitters2
Operating Supply Current6 mA
Operating Supply Voltage5 V
Receiver Hysteresis650 mV
Schedule B8542390000
Simplex/DuplexFull Duplex
Dimensions
Height3.3 mm
Length20.07 mm
Width6.35 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices ADM202EANZ.

Analog Devices
Official datasheet0 pages0 years ago
element14 APAC
Datasheet16 pages19 years ago
Upverter
Technical Drawing1 page20 years ago
iiiC
Datasheet16 pages19 years ago
Future Electronics
Datasheet6 pages23 years ago
DigiKey
Datasheet16 pages19 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements