STMicroelectronics ST232CDR

Dual Transmitter/Receiver RS-232 16-Pin SOP T/R / IC DRVR/RCVR RS232 5V 16-SOIC
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOP
MountSurface Mount
Number of Pins16
Technical
Data Rate220 kbps
InterfaceRS-232
Logic FunctionReceiver
Max Operating Temperature70 °C
Max Supply Voltage5.5 V
Min Operating Temperature0 °C
Min Supply Voltage4.5 V
Nominal Supply Current5 mA
Number of Drivers2
Number of Receivers2
Number of Transceivers1
Number of Transmitters2
Operating Supply Voltage5 V
PackagingTape and Reel
Propagation Delay300 ns
Schedule B8542390000
Simplex/DuplexFull Duplex
TerminationSMD/SMT
Dimensions
Height1.65 mm
Length10 mm
Width4 mm

Documents

Download datasheets and manufacturer documentation for STMicroelectronics ST232CDR.

SHENGYU ELECTRONICS
Datasheet19 pages18 years ago
Newark
Datasheet19 pages18 years ago
element14
Datasheet19 pages18 years ago
Mouser
Datasheet19 pages18 years ago
iiiC
Datasheet19 pages18 years ago
Sierra IC
Datasheet14 pages20 years ago

Inventory History

3 month trend:
-1.67%

Alternate Parts

Price @ 1000
$ 0.493
$ 0.884
$ 0.884
Stock
3,428,321
690,449
690,449
Authorized Distributors
11
6
6
Case/Package
SOP
PDIP
PDIP
Number of Pins
16
16
16
Logic Function
Receiver
Receiver, Transceiver
Receiver, Transceiver
Interface
RS-232
-
-
Number of Drivers
2
2
2
Number of Receivers
2
2
2
Data Rate
220 kbps
120 kbps
120 kbps
Receiver Hysteresis
-
-
-
Simplex/Duplex
Full Duplex
Full Duplex
Full Duplex
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for STMicroelectronics ST232CDR.

Related Parts

Descriptions

Descriptions of STMicroelectronics ST232CDR provided by its distributors.

Dual Transmitter/Receiver RS-232 16-Pin SOP T/R / IC DRVR/RCVR RS232 5V 16-SOIC
5V POWERED MULTI-CHANNEL RS-232 DRIVERS AND RECEIVERS, [0oC, 70oC] TEMPERATURE RANGE
ST232CD Series 5 V Powered Multi Channel RS-232 Driver and Receiver - SOIC-16
5V POWERED MULTI-CHANNEL RS-232 DRIVERS AND RECEIVERS, 0°C to 70°C, SO-16, RoHS
STMicroelectronics SCT
5 VOLT POWERED MULTI-CHANNEL RS-232 DRIVER AND RECEIVER Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, PDSO16
Driver/Receiver, Rs232, 5V, 16Soic; Device Type:Rs232 Transceiver; Ic Interface Type:Rs232; No. Of Drivers:2Drivers; No. Of Receivers:2Receivers; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Driver Case Style:Soic; No. Of Rohs Compliant: Yes |Stmicroelectronics ST232CDR

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • ST232CDR.

Technical Specifications

Physical
Case/PackageSOP
MountSurface Mount
Number of Pins16
Technical
Data Rate220 kbps
InterfaceRS-232
Logic FunctionReceiver
Max Operating Temperature70 °C
Max Supply Voltage5.5 V
Min Operating Temperature0 °C
Min Supply Voltage4.5 V
Nominal Supply Current5 mA
Number of Drivers2
Number of Receivers2
Number of Transceivers1
Number of Transmitters2
Operating Supply Voltage5 V
PackagingTape and Reel
Propagation Delay300 ns
Schedule B8542390000
Simplex/DuplexFull Duplex
TerminationSMD/SMT
Dimensions
Height1.65 mm
Length10 mm
Width4 mm

Documents

Download datasheets and manufacturer documentation for STMicroelectronics ST232CDR.

SHENGYU ELECTRONICS
Datasheet19 pages18 years ago
Newark
Datasheet19 pages18 years ago
element14
Datasheet19 pages18 years ago
Mouser
Datasheet19 pages18 years ago
iiiC
Datasheet19 pages18 years ago
Sierra IC
Datasheet14 pages20 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant