Analog Devices ADM1181AANZ

Dual Transmitter/Receiver RS-232 16-Pin PDIP N Tube
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackagePDIP
Contact PlatingTin
MountThrough Hole
Number of Pins16
Technical
Data Rate230 kbps
ESD ProtectionYes
InterfaceRS-232
Logic FunctionReceiver, Transceiver
Max Operating Temperature85 °C
Max Supply Current18 mA
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage4.5 V
Nominal Supply Current18 mA
Number of Drivers2
Number of Receivers2
Number of Transceivers1
Number of Transmitters2
Operating Supply Current6 mA
Operating Supply Voltage5 V
Receiver Hysteresis650 mV
Schedule B8542390000
Simplex/DuplexFull Duplex
Dimensions
Height3.3 mm
Length20.07 mm
Width6.35 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices ADM1181AANZ.

Analog Devices
Official datasheet0 pages0 years ago
Augswan
Datasheet16 pages19 years ago
DigiKey
Datasheet16 pages19 years ago

Inventory History

3 month trend:
+41.37%

Alternate Parts

Price @ 1000
$ 2.824
$ 2.221
$ 2.221
Stock
118,042
238,411
238,411
Authorized Distributors
4
11
11
Case/Package
PDIP
PDIP
PDIP
Number of Pins
16
16
16
Logic Function
Receiver, Transceiver
Receiver, Transceiver
Receiver, Transceiver
Interface
RS-232
RS-232
RS-232
Number of Drivers
2
2
2
Number of Receivers
2
2
2
Data Rate
230 kbps
230 kbps
230 kbps
Receiver Hysteresis
650 mV
650 mV
650 mV
Simplex/Duplex
Full Duplex
Full Duplex
Full Duplex
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADM1181AANZ.

Related Parts

Descriptions

Descriptions of Analog Devices ADM1181AANZ provided by its distributors.

Dual Transmitter/Receiver RS-232 16-Pin PDIP N Tube
EMI/EMC Compliant, ±15 kV ESD Protected, RS-232 Line Drivers/Receivers
DRIVER/RECEIVER, RS232, 230KBPS, DIP-16; Device Type:Line Driver / Receiver; IC Interface Type:RS232; No. of Drivers:2Drivers; No. of Receivers:2Receivers; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Driver Case Style:DIP RoHS Compliant: Yes

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Technical Specifications

Physical
Case/PackagePDIP
Contact PlatingTin
MountThrough Hole
Number of Pins16
Technical
Data Rate230 kbps
ESD ProtectionYes
InterfaceRS-232
Logic FunctionReceiver, Transceiver
Max Operating Temperature85 °C
Max Supply Current18 mA
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage4.5 V
Nominal Supply Current18 mA
Number of Drivers2
Number of Receivers2
Number of Transceivers1
Number of Transmitters2
Operating Supply Current6 mA
Operating Supply Voltage5 V
Receiver Hysteresis650 mV
Schedule B8542390000
Simplex/DuplexFull Duplex
Dimensions
Height3.3 mm
Length20.07 mm
Width6.35 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices ADM1181AANZ.

Analog Devices
Official datasheet0 pages0 years ago
Augswan
Datasheet16 pages19 years ago
DigiKey
Datasheet16 pages19 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements