Texas Instruments MAX232D

DUAL EIA-232 DRIVERS/RECEIVERS Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, BICMOS, PDSO16
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
Contact PlatingGold
MountSurface Mount
Number of Pins16
Weight141.690917 mg
Technical
Data Rate120 kbps
ESD ProtectionYes
Logic FunctionReceiver, Transceiver
Max Operating Temperature70 °C
Max Supply Current10 mA
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage4.5 V
Nominal Supply Current10 mA
Number of Drivers2
Number of Receivers2
Number of Transceivers1
Number of Transmitters2
Operating Supply Current10 mA
Operating Supply Voltage5 V
Schedule B8542390000
Simplex/DuplexFull Duplex
Dimensions
Height1.75 mm
Length9.9 mm
Thickness1.58 mm
Width3.91 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments MAX232D.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet24 pages9 years ago
Datasheet17 pages12 years ago
Technical Drawing2 pages12 years ago
Datasheet16 pages16 years ago
TME
Datasheet24 pages9 years ago
Newark
Datasheet23 pages7 years ago
Datasheet17 pages13 years ago
Datasheet17 pages14 years ago
Datasheet17 pages15 years ago
Datasheet19 pages9 years ago
Datasheet14 pages20 years ago
Datasheet24 pages9 years ago
Upverter
Datasheet18 pages11 years ago
Datasheet26 pages6 years ago
SHENGYU ELECTRONICS
Datasheet30 pages1 year ago
LCSC
Datasheet30 pages2 years ago
iiiC
Datasheet18 pages11 years ago
Arrow Electronics
Datasheet18 pages11 years ago
Farnell
Datasheet18 pages12 years ago
Jameco
Datasheet15 pages20 years ago
Sierra IC
Datasheet12 pages20 years ago
DigiKey
Datasheet12 pages20 years ago

Inventory History

3 month trend:
-52.41%

Alternate Parts

Price @ 1000
$ 0.747
$ 0.39
$ 0.39
Stock
907,363
3,680,345
3,680,345
Authorized Distributors
2
11
11
Case/Package
SOIC
SOP
SOP
Number of Pins
16
16
16
Logic Function
Receiver, Transceiver
Receiver
Receiver
Number of Elements
-
-
-
Number of Bits per Element
-
-
-
Low Level Output Current
-
-
-
High Level Output Current
-
-
-
Propagation Delay
-
300 ns
300 ns
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 5 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments MAX232D.

Related Parts

Descriptions

Descriptions of Texas Instruments MAX232D provided by its distributors.

DUAL EIA-232 DRIVERS/RECEIVERS Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, BICMOS, PDSO16
Line Transmitter/Receiver 2TR 2 Transceiver 2 Receiver 16-Pin SOIC Tube
5-V dual channel 120kbps RS-232 line driver/receiver with +/-9V output & +/-2-kV ESD protection 16-SOIC 0 to 70
Interface IC Operating temperature: 0...+70 °C No. of drivers: 2 No. of receivers: 2 Power supply: 4.5...5.5 V Series: MAX232 Interfaces: RS232 Package: SOIC-16 Transfer rate: 120 kbps
RS232 TRANSCEIVER, 120KBPS, SOIC-16; Type de circuit: Émetteur-récepteur; Type d'interface CI: RS232; Nombre de drivers: 2Driver(s); Nombre de récepteurs: 2Receivers; Tension, alimentation min.: 4.5V; Tension, alimentation ma
Rs232 Transceiver, 120Kbps, Soic-16; Device Type:Transceiver; Ic Interface Type:Rs232; No. Of Drivers:2Drivers; No. Of Receivers:2Receivers; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Driver Case Style:Soic; No. Of Rohs Compliant: Yes |TEXAS INSTRUMENTS MAX232D

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX232D .
  • MAX232D.

Technical Specifications

Physical
Case/PackageSOIC
Contact PlatingGold
MountSurface Mount
Number of Pins16
Weight141.690917 mg
Technical
Data Rate120 kbps
ESD ProtectionYes
Logic FunctionReceiver, Transceiver
Max Operating Temperature70 °C
Max Supply Current10 mA
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage4.5 V
Nominal Supply Current10 mA
Number of Drivers2
Number of Receivers2
Number of Transceivers1
Number of Transmitters2
Operating Supply Current10 mA
Operating Supply Voltage5 V
Schedule B8542390000
Simplex/DuplexFull Duplex
Dimensions
Height1.75 mm
Length9.9 mm
Thickness1.58 mm
Width3.91 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments MAX232D.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet24 pages9 years ago
Datasheet17 pages12 years ago
Technical Drawing2 pages12 years ago
Datasheet16 pages16 years ago
TME
Datasheet24 pages9 years ago
Newark
Datasheet23 pages7 years ago
Datasheet17 pages13 years ago
Datasheet17 pages14 years ago
Datasheet17 pages15 years ago
Datasheet19 pages9 years ago
Datasheet14 pages20 years ago
Datasheet24 pages9 years ago
Upverter
Datasheet18 pages11 years ago
Datasheet26 pages6 years ago
SHENGYU ELECTRONICS
Datasheet30 pages1 year ago
LCSC
Datasheet30 pages2 years ago
iiiC
Datasheet18 pages11 years ago
Arrow Electronics
Datasheet18 pages11 years ago
Farnell
Datasheet18 pages12 years ago
Jameco
Datasheet15 pages20 years ago
Sierra IC
Datasheet12 pages20 years ago
DigiKey
Datasheet12 pages20 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago