Texas Instruments MAX232EIDR

Dual RS-232 Driver/Receiver with IEC61000-4-2 Protection 16-SOIC -40 to 85
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
Contact PlatingGold
MountSurface Mount
Number of Pins16
Weight420.395078 mg
Technical
Data Rate120 kbps
ESD ProtectionYes
Logic FunctionReceiver, Transceiver
Max Operating Temperature85 °C
Max Supply Current10 mA
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage4.5 V
Nominal Supply Current10 mA
Number of Drivers2
Number of Receivers2
Number of Transceivers1
Number of Transmitters2
Operating Supply Current10 mA
Operating Supply Voltage5 V
PackagingCut Tape
Propagation Delay500 ns
Schedule B8542390000
Simplex/DuplexFull Duplex
Dimensions
Height1.75 mm
Length9.9 mm
Thickness1.58 mm
Width3.91 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments MAX232EIDR.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet20 pages9 years ago
Datasheet20 pages12 years ago
Datasheet19 pages12 years ago
Technical Drawing2 pages12 years ago
Datasheet17 pages16 years ago
Upverter
Datasheet28 pages6 years ago
element14 APAC
Datasheet20 pages9 years ago
Datasheet21 pages8 years ago
Newark
Datasheet20 pages9 years ago
Datasheet20 pages11 years ago
Datasheet20 pages10 years ago
LCSC
Datasheet29 pages1 year ago
Datasheet29 pages2 years ago
SHENGYU ELECTRONICS
Datasheet29 pages1 year ago
iiiC
Datasheet20 pages11 years ago
Arrow Electronics
Datasheet20 pages11 years ago
DigiKey
Datasheet16 pages16 years ago

Inventory History

3 month trend:
+57.21%

Alternate Parts

Price @ 1000
$ 0.537
$ 0.39
$ 0.39
Stock
800,904
3,680,448
3,680,448
Authorized Distributors
6
11
11
Case/Package
SOIC
SOP
SOP
Number of Pins
16
16
16
Logic Function
Receiver, Transceiver
Receiver
Receiver
Number of Elements
-
-
-
Number of Bits per Element
-
-
-
Low Level Output Current
-
-
-
High Level Output Current
-
-
-
Propagation Delay
500 ns
300 ns
300 ns
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments MAX232EIDR.

Related Parts

Descriptions

Descriptions of Texas Instruments MAX232EIDR provided by its distributors.

Dual RS-232 Driver/Receiver with IEC61000-4-2 Protection 16-SOIC -40 to 85
EAR99 MAX232 Tape & Reel (TR) RS232 interface transceiver 5V 10mA 420.395078mg 500ns
Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, PDSO16
Driv/Rcvr, Rs232, 250Kbps, Soic-16; Device Type:Rs232 Transceiver; Ic Interface Type:Rs232; No. Of Drivers:2Drivers; No. Of Receivers:2Receivers; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Driver Case Style:Soic; No. Of Rohs Compliant: Yes |TEXAS INSTRUMENTS MAX232EIDR

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX232EIDR .
  • MAX232EIDR.

Technical Specifications

Physical
Case/PackageSOIC
Contact PlatingGold
MountSurface Mount
Number of Pins16
Weight420.395078 mg
Technical
Data Rate120 kbps
ESD ProtectionYes
Logic FunctionReceiver, Transceiver
Max Operating Temperature85 °C
Max Supply Current10 mA
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage4.5 V
Nominal Supply Current10 mA
Number of Drivers2
Number of Receivers2
Number of Transceivers1
Number of Transmitters2
Operating Supply Current10 mA
Operating Supply Voltage5 V
PackagingCut Tape
Propagation Delay500 ns
Schedule B8542390000
Simplex/DuplexFull Duplex
Dimensions
Height1.75 mm
Length9.9 mm
Thickness1.58 mm
Width3.91 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments MAX232EIDR.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet20 pages9 years ago
Datasheet20 pages12 years ago
Datasheet19 pages12 years ago
Technical Drawing2 pages12 years ago
Datasheet17 pages16 years ago
Upverter
Datasheet28 pages6 years ago
element14 APAC
Datasheet20 pages9 years ago
Datasheet21 pages8 years ago
Newark
Datasheet20 pages9 years ago
Datasheet20 pages11 years ago
Datasheet20 pages10 years ago
LCSC
Datasheet29 pages1 year ago
Datasheet29 pages2 years ago
SHENGYU ELECTRONICS
Datasheet29 pages1 year ago
iiiC
Datasheet20 pages11 years ago
Arrow Electronics
Datasheet20 pages11 years ago
DigiKey
Datasheet16 pages16 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago