Texas Instruments MAX202CDR

Dual Transmitter/Receiver RS-232 16-Pin SOIC T/R / IC TXRX DUAL RS232 5V 16-SOIC
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
Contact PlatingGold
MountSurface Mount
Number of Pins16
Weight141.690917 mg
Technical
Ambient Temperature Range High70 °C
Data Rate120 kbps
ESD ProtectionYes
InterfaceRS-232, UART
Logic FunctionReceiver, Transceiver
Max Junction Temperature (Tj)150 °C
Max Operating Temperature70 °C
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage4.5 V
Nominal Supply Current8 mA
Number of Drivers2
Number of Receivers2
Number of Transceivers1
Number of Transmitters2
Operating Supply Current15 mA
Operating Supply Voltage5 V
PackagingCut Tape
Schedule B8542390000
Simplex/DuplexFull Duplex
Dimensions
Height1.75 mm
Length9.9 mm
Thickness1.58 mm
Width3.91 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments MAX202CDR.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet20 pages9 years ago
Technical Drawing2 pages12 years ago
Arrow Electronics
Datasheet19 pages12 years ago
Mouser
Datasheet16 pages16 years ago
element14 APAC
Datasheet20 pages8 years ago
Datasheet20 pages9 years ago
Newark
Datasheet20 pages9 years ago
Farnell
Datasheet19 pages11 years ago
SHENGYU ELECTRONICS
Datasheet29 pages1 year ago
Upverter
Datasheet28 pages6 years ago
iiiC
Datasheet19 pages11 years ago
DigiKey
Datasheet15 pages20 years ago

Inventory History

3 month trend:
-4.05%

Alternate Parts

Price @ 1000
$ 0.82
$ 1.05
$ 1.05
Stock
932,641
641,157
641,157
Authorized Distributors
3
11
11
Case/Package
SOIC
TSSOP
TSSOP
Number of Pins
16
16
16
Logic Function
Receiver, Transceiver
Receiver
Receiver
Interface
RS-232, UART
RS-232
RS-232
Number of Drivers
2
2
2
Number of Receivers
2
2
2
Data Rate
120 kbps
400 kbps
400 kbps
Receiver Hysteresis
-
-
-
Simplex/Duplex
Full Duplex
-
-
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 5 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments MAX202CDR.

Related Parts

Descriptions

Descriptions of Texas Instruments MAX202CDR provided by its distributors.

Dual Transmitter/Receiver RS-232 16-Pin SOIC T/R / IC TXRX DUAL RS232 5V 16-SOIC
5-V dual channel 120kbps RS-232 line driver/receiver with +/-9V output & +/-15-kV ESD protection 16-SOIC 0 to 70
EAR99 MAX202 Tape & Reel (TR) RS232 interface receiver 5V 15mA 141.690917mg 120Kbps
RS-232 Transceiver, 2-Driver / 2-Receiver, 120kbps, 4x 0.1uF, 5V, -40÷85°C; Substitute: MAX202CDR;
Interface IC Operating temperature: 0...+70 °C No. of drivers: 2 No. of receivers: 2 Power supply: 4.5...5.5 V Series: MAX202 Interfaces: RS232 Package: SOIC-16 Packaging: Tape Transfer rate: 120 kbps
RS232 TRANSCEIVER, 120KBPS, SOIC-16; Type de circuit: Transceiver RS232; Type d'interface CI: RS232; Nombre de drivers: 2Driver(s); Nombre de récepteurs: 2Receivers; Tension, alimentation min.: 4.5V; Tension, alimentation max
IC, LINE DRIVER/RECEIVER; Device Type:RS232 Transceiver; IC Interface Type:RS232; No. of Drivers:2Drivers; No. of Receivers:2Receivers; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Driver Case Style:SOIC; No. of Pins:16Pins; Operating Temperature Min:0°C; Operating Temperature Max:70°C; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 1 - Unlimited; IC Generic Number:MAX202; SVHC:No SVHC (27-Jun-2018); RoHS Phthalates Compliant:Yes; Data Rate:120Kbps; Operating Temperature Range:0°C to +70°C; Output Current Max:60mA; Propagation Delay:500ns; Supply Current:8mA; Supply Voltage Range:4.5V to 5.5V; Termination Type:Surface Mount Device

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX202CDR .

Technical Specifications

Physical
Case/PackageSOIC
Contact PlatingGold
MountSurface Mount
Number of Pins16
Weight141.690917 mg
Technical
Ambient Temperature Range High70 °C
Data Rate120 kbps
ESD ProtectionYes
InterfaceRS-232, UART
Logic FunctionReceiver, Transceiver
Max Junction Temperature (Tj)150 °C
Max Operating Temperature70 °C
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage4.5 V
Nominal Supply Current8 mA
Number of Drivers2
Number of Receivers2
Number of Transceivers1
Number of Transmitters2
Operating Supply Current15 mA
Operating Supply Voltage5 V
PackagingCut Tape
Schedule B8542390000
Simplex/DuplexFull Duplex
Dimensions
Height1.75 mm
Length9.9 mm
Thickness1.58 mm
Width3.91 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments MAX202CDR.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet20 pages9 years ago
Technical Drawing2 pages12 years ago
Arrow Electronics
Datasheet19 pages12 years ago
Mouser
Datasheet16 pages16 years ago
element14 APAC
Datasheet20 pages8 years ago
Datasheet20 pages9 years ago
Newark
Datasheet20 pages9 years ago
Farnell
Datasheet19 pages11 years ago
SHENGYU ELECTRONICS
Datasheet29 pages1 year ago
Upverter
Datasheet28 pages6 years ago
iiiC
Datasheet19 pages11 years ago
DigiKey
Datasheet15 pages20 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago