Vishay MAL213669101E3

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR 136RVI 100V 100muF ±20% 0.492Dia 12.50mm
$ 1.13
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay MAL213669101E3.

IHS

Datasheet11 pages5 years ago
Datasheet11 pages9 years ago

element14 APAC

_legacy Avnet

Farnell

Inventory History

3 month trend:
-12.18%

CAD Models

Download Vishay MAL213669101E3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.13
$ 0.56
$ 0.56
Stock
16,669
286,530
286,530
Authorized Distributors
6
6
6
Capacitance
100 µF
100 µF
100 µF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
100 V
100 V
100 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
1.1 Ω
180 mΩ
180 mΩ
Life (Hours)
7000 hours
5000 hours
5000 hours
Ripple Current
280 mA
671 mA
671 mA
Height - Seated (Max)
21.9964 mm
19.9898 mm
19.9898 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

NichiconUHE2A101MPD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UHE 100V 100muF ±20% 0.394Dia 10.00mm
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UHE 100V 100muF ±20% 0.394Dia 10.00mm
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UHE 25V 100muF ±20% 0.248Dia 6.30mm
Cornell DubilierSK101M100ST
Cap Aluminum 100uF 100V 20% (13 X 21mm) Radial 5mm 1.06 Ohm 400mA 2000h 85°C
Cornell DubilierSEK101M100ST
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR SEK 100V 100muF ±20% 0.512Dia 13.00mm
PanasonicEEU-FC1A101S
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FC 10V 100muF ±20% 0.197Dia 5.00mm

Descriptions

Descriptions of Vishay MAL213669101E3 provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR 136RVI 100V 100muF ±20% 0.492Dia 12.50mm
Cap Aluminum 100uF 100V 20% (12.5 X 20mm) Radial Aluminum Cylindrical Can 5mm 800mA 7000 hr 105°C Bulk
Avnet Japan
136RVI Series 100 V 100 uF 105 °C Ø 13 x 22 mm Aluminum Electrolytic Cap
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount
CAPACITOR, 100UF, 100V; Capacitor Dielectric Type:Aluminium Electrolytic; Capacitance:100µF; Capacitance Tolerance:± 20%; Voltage Rating:100V dc; Effective Series Resistance:1.1ohm; Series:2222136; Life Time @ Temperature:4000h @ 105°C; Height:20mm; Outside Diameter:12.5mm; Capacitor Case Style:Radial; Mounting Type:Through Hole; Lead Spacing:5mm; Operating Temperature Range:-55°C to +105°C; SVHC:Bis (2-ethyl(hexyl)phthalate) (DEHP); AC Ripple Current:800mA; Application:High Temperature; Body Diameter:12.5mm; Case Style:Radial; Climatic Category:55/105/56; ESR Frequency:120Hz; ESR Temperature:20°C; External Length / Height:20mm; Impedance:0.15ohm; Impedance Frequency:100Hz; Impedance Temperature:20°C; Lead Diameter:0.6mm; Lead Length:5mm; Leakage Current:100µA; Max Operating Temperature:105°C; Min Temperature Operating:-55°C; Operating Life Temperature:105°C; Operating Lifetime:4000h; Ripple Current Frequency:100kHz; Ripple Current Temperature:20°C; Terminal Type:Wire Ended

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2222 136 69101
  • 2222 136 69101.
  • 222213669101