Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Cornell Dubilier SK101M100ST

Cap Aluminum 100uF 100V 20% (13 X 21mm) Radial 5mm 1.06 Ohm 400mA 2000h 85°C

$ 1.08
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier SK101M100ST.

IHS

Datasheet8 pages4 years ago

Farnell

Newark

Electro Sonic

Sager Electronics

Inventory History

3 month trend:
-6.55%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date1998-01-01
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Cornell DubilierSEK101M100ST
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR SEK 100V 100muF ±20% 0.512Dia 13.00mm
PanasonicECA-2AM101
Cap Aluminum 100uF 100V 20% (10 X 16mm) Radial 5mm 350mA 2000h 85°C Bulk
PanasonicECA-2AM101B
Capacitor Aluminum 100uF 100VDC 20% 10 X 16mm RDL 5mm 350mA 2000 hr Ammo Pack
KYOCERA AVXUVR2A101MPD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVR 100V 100muF ±20% 0.394Dia 10.00mm
KYOCERA AVXUVR2A101MPD1TD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVR 100V 100muF ±20% 0.394Dia 10.00mm
NichiconUVK2A101MPD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVK 100V 100muF ±20% 0.394Dia 10.00mm

Descriptions

Descriptions of Cornell Dubilier SK101M100ST provided by its distributors.

Cap Aluminum 100uF 100V 20% (13 X 21mm) Radial 5mm 1.06 Ohm 400mA 2000h 85°C
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR SK 100V 100muF ±20% 0.512Dia 13.00mm
Capacitor; Al Electrolytic;100uF;100VDC;20%;Radial;13mmdia.;21mmL;400Ma;8% D
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount
ALUMINUM ELECTROLYTIC CAPACITOR 100UF, 1; ALUMINUM ELECTROLYTIC CAPACITOR 100UF, 100V, 20%, RADIAL; Capacitance: 100µF; Voltage Rating: 100V; Product Range: SK Series; Capacitance Tolerance: ± 20%; Capacitor Terminals: Radial
CAPACITOR ALUM ELEC 100UF, 100V, RADIAL; Capacitance:100µF; Capacitance Tolerance:± 20%; Voltage Rating:100V; ESR:1.06ohm; Life Time @ Temperature:2000 hours @ 85°C; Height:21mm; Diameter:13mm; Capacitor Mounting:Through Hole
Capacitor; Capacitor Type:General Purpose; Capacitance:100µF; Voltage Rating:100VDC; Capacitor Dielectric Type:Aluminum Electrolytic; Lead Spacing:0.197"; Termination Type:Radial Leaded; Operating Temperature Range:-40°C to +85°C ;RoHS Compliant: Yes

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor