Nichicon UHE1E101MED1TD

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UHE 25V 100muF ±20% 0.248Dia 6.30mm
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UHE1E101MED1TD.

Farnell

Datasheet5 pages8 years ago
Datasheet5 pages16 years ago
Datasheet5 pages18 years ago

Newark

ODG (Origin Data Global)

Future Electronics

_legacy Avnet

Inventory History

3 month trend:
-58.33%

CAD Models

Download Nichicon UHE1E101MED1TD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.097
$ 0.097
Stock
254,812
449,643
449,643
Authorized Distributors
0
3
3
Capacitance
100 µF
100 µF
100 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
870 mΩ
-
-
Life (Hours)
5000 hours
5000 hours
5000 hours
Ripple Current
238 mA
175 mA
175 mA
Height - Seated (Max)
12.4968 mm
12.4968 mm
12.4968 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2008-08-27
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2023-03-31
LTD Date2023-11-30

Related Parts

ALUMINUM ELECTROLYTIC CAPACITOR, 100UF, 25V, 20%, RADIAL
United Chemi-ConEKY-250EC3101MF11D
Cap Aluminum Lytic 100uF 25V 20%( 6.3 X 11mm) Radial 2.5mm 340mA 5000h 105C Bulk
United Chemi-ConEKY-250ETD101MF11D
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount
United Chemi-ConEKY-250ELL101MF11D
Cap Aluminum Lytic 100uF 25V 20% (6.3 X 11mm) Radial 2.5mm 340mA 5000h 105°C Bulk
NichiconUHV1E101MED
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UHV 25V 100muF ±20% 0.248Dia 6.30mm
PanasonicEEUEB1E101S
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR EB 25V 100muF ±20% 0.248Dia 6.30mm

Descriptions

Descriptions of Nichicon UHE1E101MED1TD provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UHE 25V 100muF ±20% 0.248Dia 6.30mm
Aluminum Electrolytic Capacitor, 100UF, 25V, 20%, Radial, Full Reel
Cap Aluminum Lytic 100uF 25V 20%( 6.3 X 11mm) Radial 2.5mm 340mA 5000h 105C Ammo
HE Series 100 uF 25V 105°C Ø6.3 x 11mm LS=2.5mm Radial Aluminum Electrolytic Cap
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount
CAP ALUM 100UF 20% 25V RADIAL / 100 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
ALUMINUM ELECTROLYTIC CAPACITOR, 100UF, 25V, 20%, RADIAL; Capacitance: 100µF; Voltage(DC): 25V; Capacitance Tolerance: ± 20%; Capacitor Terminals: PC Pin; Lifetime @ Temperature: 1000 hours @ 85°C; Polarit 65R1942
Aluminum Electrolytic Capacitor, 100Uf, 25V, 20%, Radial; Rango De Producto:Serie He; Capacidad:100Μf; Tolerancia, Capacitancia:± 20%; Tensión Nominal:25V; Diámetro:6.3Mm; Terminales Del Condensador:Conexión Radial; Altura:11Mm |Nichicon UHE1E101MED1TD

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL