Vishay MAL203838101E3

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR 038RSU 63V 100muF ±20% 0.394Dia 10.00mm
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
Contact PlatingTin
MountThrough Hole
Technical
Capacitance100 µF
Life (Hours)3500 hours
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
PackagingTape & Box (TB)
Ripple Current320 mA
Schedule B8532220020
TerminationRadial
Tolerance20 %
Voltage Rating63 V
Voltage Rating (DC)63 V
Dimensions
Diameter10 mm
Height12 mm
Height - Seated (Max)13.4874 mm
Lead Diameter600 µm
Lead Pitch5 mm

Documents

Download datasheets and manufacturer documentation for Vishay MAL203838101E3.

_legacy Avnet
Datasheet7 pages11 years ago
Datasheet7 pages11 years ago
Datasheet7 pages11 years ago
Datasheet7 pages13 years ago

Inventory History

3 month trend:
-52.89%

Alternate Parts

Price @ 1000
$ 0.307
$ 0.207
$ 0.207
Stock
29,822
42,890
42,890
Authorized Distributors
6
5
5
Capacitance
100 µF
100 µF
100 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
63 V
63 V
63 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
3500 hours
3500 hours
3500 hours
Ripple Current
320 mA
320 mA
320 mA
Height - Seated (Max)
13.4874 mm
13.4874 mm
13.4874 mm

Engineering Resources

View Evaluation kits and Reference designs for Vishay MAL203838101E3.

Related Parts

Descriptions

Descriptions of Vishay MAL203838101E3 provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR 038RSU 63V 100muF ±20% 0.394Dia 10.00mm
Cap Aluminum 100uF 63V 20% (10 X 12mm) Radial Aluminum Cylindrical Can 5mm 320mA 3500 hr 85°C Ammo Pack
Avnet Japan
038 RSU Series 63 V 100 uF 85 °C Ø 10 x 12 mm Radial Aluminum Electrolytic Cap
CAP, 100µF, 63V, 20%; Capacitance: 100µF; Voltage Rating: 63V; Product Range: 038 RSU Series; Capacitance Tolerance: ± 20%; Capacitor Terminals: Radial Leaded; Diame; Available until stocks are exhausted Alternative available

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Intertech
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Technical Specifications

Physical
Case/PackageRadial
Contact PlatingTin
MountThrough Hole
Technical
Capacitance100 µF
Life (Hours)3500 hours
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
PackagingTape & Box (TB)
Ripple Current320 mA
Schedule B8532220020
TerminationRadial
Tolerance20 %
Voltage Rating63 V
Voltage Rating (DC)63 V
Dimensions
Diameter10 mm
Height12 mm
Height - Seated (Max)13.4874 mm
Lead Diameter600 µm
Lead Pitch5 mm

Documents

Download datasheets and manufacturer documentation for Vishay MAL203838101E3.

_legacy Avnet
Datasheet7 pages11 years ago
Datasheet7 pages11 years ago
Datasheet7 pages11 years ago
Datasheet7 pages13 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago